Bernstein 42mm Stainless Steel Very Fine ESD Safe Tweezer
- RS Stock No.:
- 465-593
- Mfr. Part No.:
- 5-454
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
PHP6,854.16
(exc. VAT)
PHP7,676.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,854.16 |
*price indicative
- RS Stock No.:
- 465-593
- Mfr. Part No.:
- 5-454
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 42mm | |
| Point Type | Very Fine | |
| Anti-Magnetic | Yes | |
| ESD Safe | Yes | |
| Anti-Acid | Yes | |
| Solder Adhesion Resistant | Yes | |
| Maximum Temperature | 130°C | |
| Overall Width | 700μm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 42mm | ||
Point Type Very Fine | ||
Anti-Magnetic Yes | ||
ESD Safe Yes | ||
Anti-Acid Yes | ||
Solder Adhesion Resistant Yes | ||
Maximum Temperature 130°C | ||
Overall Width 700μm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bernstein Specialized ESD-safe tweezer equipped with replaceable zirconia ceramic tips, ideal for handling highly sensitive electronic components. Crafted from partially stabilized tetragonal ZrO₂ with Y₂O₃, these tips offer exceptional mechanical and thermal properties: flexural strength of 800 N/mm², modulus of elasticity of 2 x 10⁵ N/mm², hardness of 1350 HV, and a temperature resistance up to 800°C. The tips are electrically dissipative, with resistance between 10⁶ and 10⁹ ohms, ensuring safe handling in electrostatic-sensitive environments.
Solder repellent
Heat resistant
Resistant to acids and alkalis
Very fine tips width 0.7 mm
Related links
- Bernstein 42mm Stainless Steel Very Fine ESD Safe Tweezer
- Bernstein 110mm Stainless Steel Very Fine ESD Safe Tweezer
- Bernstein 110mm Titanium Very Fine ESD Safe Tweezer
- Bernstein 120mm Plastic Very Fine ESD Safe Tweezer
- Bernstein 110mm Stainless Steel Fine ESD Safe Tweezer
- Bernstein 120mm Titanium Fine ESD Safe Tweezer
- Bernstein 120mm Sheet Steel Fine ESD Safe Tweezer
- ideal-tek 110mm Stainless Steel Fine ESD Safe Tweezer
