Bernstein 120mm Plastic Very Fine ESD Safe Tweezer

Subtotal (1 unit)*

PHP1,291.89

(exc. VAT)

PHP1,446.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,291.89

*price indicative

RS Stock No.:
465-590
Distrelec Article No.:
180-50-198
Mfr. Part No.:
5-195
Manufacturer:
Bernstein
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein

Product Type

Tweezer

Material

Plastic

Overall Length

120mm

Point Type

Very Fine

Anti-Magnetic

Yes

ESD Safe

Yes

Anti-Acid

Yes

Solder Adhesion Resistant

Yes

Maximum Temperature

175°C

Standards/Approvals

No

Overall Width

13mm

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bernstein 120mm ESD plastic tweezers are designed in order to optimally hold components with constant pressure, these high precision tweezers guarantee an exactly coordinated tip-closure. This ESD TWEEZERS permanently antistatic, electrically conductive, made of glass fibre reinforced plastic material (Vestamid), anti-magnetic, very heat-resistant, free of silicone and Armin. Polyamide approved for working in clean rooms or on technical equipment, sensors, lithography machines, mirrors and optics of laser devices or in general mechanical and apparatus engineering.

Optimum opening angle with precise tip closure

Surface matt and smooth

Resistant to acids

Temperature resistant up to 175° C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy