Bernstein 120mm Sheet Steel Fine ESD Safe Tweezer
- RS Stock No.:
- 465-570
- Mfr. Part No.:
- 5-090-V
- Manufacturer:
- Bernstein
Subtotal (1 set)*
PHP9,583.11
(exc. VAT)
PHP10,733.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP9,583.11 |
*price indicative
- RS Stock No.:
- 465-570
- Mfr. Part No.:
- 5-090-V
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Tweezer | |
| Material | Sheet Steel | |
| Overall Length | 120mm | |
| Point Type | Fine | |
| Anti-Magnetic | Yes | |
| ESD Safe | Yes | |
| Number of Pieces | 5 | |
| Anti-Acid | Yes | |
| Maximum Temperature | 175°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Tweezer | ||
Material Sheet Steel | ||
Overall Length 120mm | ||
Point Type Fine | ||
Anti-Magnetic Yes | ||
ESD Safe Yes | ||
Number of Pieces 5 | ||
Anti-Acid Yes | ||
Maximum Temperature 175°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bernstein Set of 5 ESD plastic tweezers are permanently antistatic, electrically conductive made of glass fibber reinforced plastic material, anti-magnetic, very heat resistant up to 175° C, free of silicone and Armin. For working in clean rooms or on technical equipment, sensors, lithography machines, mirrors and optics of laser equipment or in general machine and apparatus construction. In order to optimally hold components with constant pressure, these tweezers ensure an exactly coordinated tip closure. The practical tool holder VARIO tronics is made of sturdy 1.5 mm sheet steel and is provided with a high-quality, dissipative black powder coating.
For setting up or hanging
Surface matt and smooth
Resistant to acids
Temperature resistant up to 175° C
Related links
- Bernstein 120mm Titanium Fine ESD Safe Tweezer
- Bernstein 120mm Plastic Very Fine ESD Safe Tweezer
- Bernstein 110mm Stainless Steel Fine ESD Safe Tweezer
- Bernstein 120mm Stainless Steel ESD Safe Tweezer
- ideal-tek 110mm Stainless Steel Fine ESD Safe Tweezer
- Bernstein 120mm Stainless Steel Pointed ESD Safe Tweezer
- Bernstein 120mm Plastic Rounded ESD Safe Tweezer
- Bernstein 120mm Stainless Steel Sickle ESD Safe Tweezer
