Bernstein 120mm Plastic Bent, Rounded, Flat ESD Safe Tweezer
- RS Stock No.:
- 465-586
- Distrelec Article No.:
- 180-50-201
- Mfr. Part No.:
- 5-192
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
PHP1,248.30
(exc. VAT)
PHP1,398.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,248.30 |
*price indicative
- RS Stock No.:
- 465-586
- Distrelec Article No.:
- 180-50-201
- Mfr. Part No.:
- 5-192
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Tweezer | |
| Material | Plastic | |
| Overall Length | 120mm | |
| Point Type | Bent, Rounded, Flat | |
| Anti-Magnetic | Yes | |
| ESD Safe | Yes | |
| Anti-Acid | Yes | |
| Solder Adhesion Resistant | Yes | |
| Maximum Temperature | 175°C | |
| Overall Width | 3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Tweezer | ||
Material Plastic | ||
Overall Length 120mm | ||
Point Type Bent, Rounded, Flat | ||
Anti-Magnetic Yes | ||
ESD Safe Yes | ||
Anti-Acid Yes | ||
Solder Adhesion Resistant Yes | ||
Maximum Temperature 175°C | ||
Overall Width 3mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bernstein 120mm ESD plastic tweezers are designed in order to optimally hold components with constant pressure, these high precision tweezers guarantee an exactly coordinated tip-closure. This ESD TWEEZERS permanently antistatic, electrically conductive, made of glass fibre reinforced plastic material (Vestamid), anti-magnetic, very heat-resistant, free of silicone and Armin. Polyamide approved for working in clean rooms or on technical equipment, sensors, lithography machines, mirrors and optics of laser devices or in general mechanical and apparatus engineering.
Optimum opening angle with precise tip closure
Surface matt and smooth
Resistant to acids
Temperature resistant up to 175° C
Related links
- Bernstein 120mm Plastic Flat ESD Safe Tweezer
- Bernstein 120mm Plastic Rounded ESD Safe Tweezer
- Bahco 120mm Stainless Steel Rounded, Flat ESD Safe Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Rounded, Flat ESD Safe Tweezer
- Bernstein 120mm Plastic Pointed ESD Safe Tweezer
- Bernstein 120mm Plastic Angled ESD Safe Tweezer
- Bernstein 120mm Plastic Very Fine ESD Safe Tweezer
- Bernstein 120mm Stainless Steel Flat, Rounded ESD Safe Tweezer
