Tente Black Solid Wheels, 170 kg

N

This image is representative of the product range

Subtotal (1 unit)*

PHP1,881.88

(exc. VAT)

PHP2,107.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 115 unit(s) shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,881.88

*price indicative

RS Stock No.:
905-485
Mfr. Part No.:
00606052
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

370mm

Product Type

Solid Wheels

Wheel Width

85mm

Bore Diameter

25mm

Load Capacity

170kg

Hub Bearing Type

Roller Bearing

Colour

Black

Standards/Approvals

No

COO (Country of Origin):
CN
The Tente Bore reducer is a robust and versatile component designed to accommodate various bore sizes while ensuring seamless integration with your applications. Its precision engineering makes it Ideal for enhancing load-bearing capabilities.

Overall diameter measures 370mm for suitability in diverse setups

Tread width of 85mm optimises stability during operation

Hub length of 66mm provides efficient shaft engagement

Choice of bore sizes at 20mm and 25mm offers flexibility

Load capacity rated at 170kg ensures reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy