Tente Black Solid Wheels, 300 kg
- RS Stock No.:
- 905-483
- Mfr. Part No.:
- 00606049
- Manufacturer:
- Tente
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,406.52
(exc. VAT)
PHP2,695.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 115 unit(s) shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,406.52 |
*price indicative
- RS Stock No.:
- 905-483
- Mfr. Part No.:
- 00606049
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Solid Wheels | |
| Wheel Diameter | 400mm | |
| Wheel Width | 100mm | |
| Bore Diameter | 25mm | |
| Load Capacity | 300kg | |
| Hub Bearing Type | Roller Bearing | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Solid Wheels | ||
Wheel Diameter 400mm | ||
Wheel Width 100mm | ||
Bore Diameter 25mm | ||
Load Capacity 300kg | ||
Hub Bearing Type Roller Bearing | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Tente Bore reducer is an essential component designed to accommodate specific bore sizes, offering versatility and stability in various applications.
Overall diameter of 400mm ensures robust handling
Tread width of 100mm enhances stability during operation
Hub length measures 66mm, ensuring compatibility with standard setups
Available in bore sizes of 20mm or 25mm for flexible usage
Load capacity is 300kg, suitable for heavy-duty tasks
