Tente Solid Rubber Grey Solid Wheels, 80 kg
- RS Stock No.:
- 905-542
- Mfr. Part No.:
- 00000153
- Manufacturer:
- Tente
N
Subtotal (1 unit)*
PHP390.94
(exc. VAT)
PHP437.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 111 unit(s) shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP390.94 |
*price indicative
- RS Stock No.:
- 905-542
- Mfr. Part No.:
- 00000153
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 50mm | |
| Product Type | Solid Wheels | |
| Wheel Width | 19mm | |
| Bore Diameter | 6.1mm | |
| Load Capacity | 80kg | |
| Hub Bearing Type | Ball Bearing | |
| Hardness | Shore A 80 | |
| Material | Solid Rubber | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 50mm | ||
Product Type Solid Wheels | ||
Wheel Width 19mm | ||
Bore Diameter 6.1mm | ||
Load Capacity 80kg | ||
Hub Bearing Type Ball Bearing | ||
Hardness Shore A 80 | ||
Material Solid Rubber | ||
Colour Grey | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Tente Wheel is designed for robust mobility solutions, featuring a pressed steel centre and a solid rubber tread, Ideal for various applications requiring reliable performance and durability.
Wheel diameter measures 50 mm for Compact agility
Tread consists of solid rubber, ensuring no marking on surfaces
Axle hole diameter of 6.1 mm accommodates standard fittings
Operates effectively in temperatures ranging from -20 to +85 °C
Complies with EN 12530 standards for safety and reliability
Related links
- Tente Thermoplastic Rubber Black 160 kg
- Tente Fixed Castor Wheel 160 mm Wheel, Solid Rubber
- Tente Fixed Castor Wheel 100 mm Wheel, Solid Rubber
- Tente Swivel Castor 80 mm Wheel, Solid Rubber
- Tente Swivel Castor Wheel 80 mm Wheel, Solid Rubber
- Tente Swivel Castor Wheel 100 mm Wheel, Solid Rubber
- Tente Black Solid Wheels, 200 kg
- Tente Black Solid Wheels, 150 kg
