Tente Thermoplastic Rubber Black, Grey Solid Wheels, 160 kg
- RS Stock No.:
- 905-537
- Mfr. Part No.:
- 00026461
- Manufacturer:
- Tente
N
Subtotal (1 unit)*
PHP232.35
(exc. VAT)
PHP260.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 115 unit(s) shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP232.35 |
*price indicative
- RS Stock No.:
- 905-537
- Mfr. Part No.:
- 00026461
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 100mm | |
| Product Type | Solid Wheels | |
| Wheel Width | 32mm | |
| Bore Diameter | 12.3mm | |
| Load Capacity | 160kg | |
| Hub Bearing Type | Plain Bearing | |
| Hardness | Shore A 87 | |
| Material | Thermoplastic Rubber | |
| Colour | Black, Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 100mm | ||
Product Type Solid Wheels | ||
Wheel Width 32mm | ||
Bore Diameter 12.3mm | ||
Load Capacity 160kg | ||
Hub Bearing Type Plain Bearing | ||
Hardness Shore A 87 | ||
Material Thermoplastic Rubber | ||
Colour Black, Grey | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Tente Wheel is a robust solution designed for smooth manoeuvrability and reliability in varied environments, featuring a grey TENTEprene tread that ensures quiet operation and non-marking performance for a range of applications.
Wheel diameter of 100 mm provides balanced performance
Axle hole measures 12.3 mm, facilitating easy installation
Weight capacity reaches 80 kg, making it suitable for heavy-duty use
Temperature range of -20 to +60 °C ensures functionality in diverse conditions
Constructed with a hardness of Shore A 87 for durability
Related links
- Tente Solid Rubber Grey Solid Wheels, 80 kg
- Tente Swivel Castor 160 mm Wheel Solid Rubber
- Tente Swivel Castor 100 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 100 mm Wheel Thermoplastic Rubber
- Tente Swivel Castor 160 mm Wheel, Polyurethane
- Tente Swivel Castor Wheel 100 mm Wheel, Polyamide
- Tente Fixed Castor Wheel 160 mm Wheel, Solid Rubber
- Tente Polypropylene Silver Trolley Wheel, 80 kg
