Tente Swivel Castor, 80 kg Capacity, 100 mm Wheel, Thermoplastic Rubber
- RS Stock No.:
- 101-902
- Mfr. Part No.:
- 602839
- Manufacturer:
- Tente
N
Subtotal (1 unit)*
PHP1,797.33
(exc. VAT)
PHP2,013.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,797.33 |
*price indicative
- RS Stock No.:
- 101-902
- Mfr. Part No.:
- 602839
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 100mm | |
| Product Type | Castor | |
| Load Capacity | 80kg | |
| Frame Material | Pressed Steel | |
| Overall Height | 135mm | |
| Frame Finish | Passivated Zinc Plated | |
| Wheel Width | 32mm | |
| Rotation | Swivel | |
| Wheel Material | Thermoplastic Rubber | |
| Standards/Approvals | EN12530 | |
| Hub Bearing Type | Plain Bearing | |
| Hub Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 100mm | ||
Product Type Castor | ||
Load Capacity 80kg | ||
Frame Material Pressed Steel | ||
Overall Height 135mm | ||
Frame Finish Passivated Zinc Plated | ||
Wheel Width 32mm | ||
Rotation Swivel | ||
Wheel Material Thermoplastic Rubber | ||
Standards/Approvals EN12530 | ||
Hub Bearing Type Plain Bearing | ||
Hub Material Polypropylene | ||
- COO (Country of Origin):
- DE
The Tente swivel castor is designed with a housing made of pressed steel, bright zinc plating, blue passivation. It features double ball bearing swivel head, wheel axle with nut and plate fitting. The wheel center is crafted from polypropylene, with a TENTEprene tread, grey nonmarking and plain bearing.
Electric conductive tread
Well operating behaviour, abrasion resistance and corrosion resistance
Very good moving noise
Related links
- Tente Swivel Castor 100 mm Wheel Thermoplastic Rubber
- Tente Swivel Castor 100 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel Braked 100 mm Wheel Thermoplastic Rubber
- Tente Swivel Castor Wheel Braked 100 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel 100 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel 100 mm Wheel
- Tente Swivel Castor Wheel 100 mm Wheel Thermoplastic Rubber
- Tente Swivel Castor Wheel Braked 75 mm Wheel, Thermoplastic Rubber
