Tente Swivel Castor, 70 kg Capacity, 80 mm Wheel, Solid Rubber
- RS Stock No.:
- 101-851
- Mfr. Part No.:
- 600771
- Manufacturer:
- Tente
N
Subtotal (1 unit)*
PHP1,087.71
(exc. VAT)
PHP1,218.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,087.71 |
*price indicative
- RS Stock No.:
- 101-851
- Mfr. Part No.:
- 600771
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 80mm | |
| Product Type | Castor | |
| Load Capacity | 70kg | |
| Frame Material | Pressed Steel | |
| Overall Height | 128mm | |
| Frame Finish | Passivated Zinc Plated | |
| Wheel Width | 35mm | |
| Rotation | Swivel | |
| Wheel Material | Solid Rubber | |
| Fixing Centres | 80/77 x 60 mm | |
| Standards/Approvals | RoHS, EN_12533 | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 80mm | ||
Product Type Castor | ||
Load Capacity 70kg | ||
Frame Material Pressed Steel | ||
Overall Height 128mm | ||
Frame Finish Passivated Zinc Plated | ||
Wheel Width 35mm | ||
Rotation Swivel | ||
Wheel Material Solid Rubber | ||
Fixing Centres 80/77 x 60 mm | ||
Standards/Approvals RoHS, EN_12533 | ||
Hub Material Polypropylene | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- DE
The Tente swivel castor with total lock, tail end design features a pressed steel housing with bright zinc plating and blue passivation. It is equipped with double ball bearing swivel head, wheel axle with nut and plate fitting. The wheel center is crafted from polypropylene, with a solid rubber tread.
Non-marking tread
Roller bearing for smooth operation
Related links
- Tente Swivel Castor 80 mm Wheel, Solid Rubber
- Tente Swivel Castor 100 mm Wheel, Solid Rubber
- Tente Braked Swivel Castor 100 mm Wheel, Solid Rubber
- Tente Fixed Castor 80 mm Wheel, Solid Rubber
- Tente Fixed Castor 100 mm Wheel, Solid Rubber
- Tente Swivel Castor 125 mm Wheel, Solid Rubber
- Tente Swivel Castor 160 mm Wheel Solid Rubber
- Tente Swivel Castor 160 mm Wheel, Solid Rubber
