Tente Black Solid Wheels, 75 kg
- RS Stock No.:
- 905-481
- Mfr. Part No.:
- 00605536
- Manufacturer:
- Tente
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,021.62
(exc. VAT)
PHP1,144.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 115 unit(s) shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,021.62 |
*price indicative
- RS Stock No.:
- 905-481
- Mfr. Part No.:
- 00605536
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 220mm | |
| Product Type | Solid Wheels | |
| Wheel Width | 60mm | |
| Bore Diameter | 20mm | |
| Load Capacity | 75kg | |
| Hub Bearing Type | Plain Bore | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 220mm | ||
Product Type Solid Wheels | ||
Wheel Width 60mm | ||
Bore Diameter 20mm | ||
Load Capacity 75kg | ||
Hub Bearing Type Plain Bore | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Tente Wheel is designed for efficient mobility and robust performance. With a practical blend of specifications, it ensures reliable support for various applications, particularly in environments requiring smooth transportation.
Overall diameter of 220mm provides excellent stability
Tread width of 60mm ensures optimal surface contact
Sawtooth tread pattern enhances grip on various surfaces
Hub length of 76mm contributes to easy installation
Bore size of 20mm accommodates plain bore systems
Related links
- Tente Black Solid Wheels, 200 kg
- Tente Black Solid Wheels, 170 kg
- Tente Black Solid Wheels, 150 kg
- Tente Black Solid Wheels, 100 kg
- Tente Black Solid Wheels, 300 kg
- Tente Tenteprene (Thermoplastic Rubber) Silver Trolley Wheel, 75 kg
- Tente Black Rubber Trolley Wheel, 75 kg
- Tente Thermoplastic Rubber Black 160 kg
