Tente Black Solid Wheels, 100 kg

N

Subtotal (1 unit)*

PHP1,218.93

(exc. VAT)

PHP1,365.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 115 unit(s) shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,218.93

*price indicative

RS Stock No.:
905-482
Mfr. Part No.:
00605537
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

260mm

Product Type

Solid Wheels

Wheel Width

85mm

Bore Diameter

20mm

Load Capacity

100kg

Hub Bearing Type

Plain Bore

Colour

Black

Standards/Approvals

No

COO (Country of Origin):
CN
The Tente Swivel Castor is a robust wheel designed to offer exceptional manoeuvrability and load-bearing capability, making it Ideal for various industrial applications.

Overall diameter of 260mm provides a stable base for movement

Tread width of 85mm ensures optimal grip on various surfaces

Available with a 20mm plain bore for easy fitting to equipment

Hub length of 75mm allows for versatile mounting options

Load capacity of 100kg accommodates heavy-duty usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy