20 kΩ, Through Hole Through Hole Trimmer Resistor, PC Pin 0.25 W Top Adjust Vishay, T63
- RS Stock No.:
- 789-150
- Mfr. Part No.:
- T63YA203KT20
- Manufacturer:
- Vishay
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP280.30
(exc. VAT)
PHP313.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP280.30 |
| 10 - 49 | PHP173.34 |
| 50 - 99 | PHP101.42 |
| 100 + | PHP99.58 |
*price indicative
- RS Stock No.:
- 789-150
- Mfr. Part No.:
- T63YA203KT20
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Through Hole Trimmer Resistor | |
| Maximum Resistance | 20kΩ | |
| Mount Type | Through Hole | |
| Number of Turns | 14 | |
| Packaging | Tube 50 pieces | |
| Orientation | Top Adjust | |
| Power Rating | 0.25W | |
| Series | T63 | |
| Termination Style | PC Pin | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Voltage | 70.7V | |
| Length | 6.8mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | Rohs | |
| Depth | 5mm | |
| Height | 6.8mm | |
| Mechanical Rotation | 200Cycles | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Through Hole Trimmer Resistor | ||
Maximum Resistance 20kΩ | ||
Mount Type Through Hole | ||
Number of Turns 14 | ||
Packaging Tube 50 pieces | ||
Orientation Top Adjust | ||
Power Rating 0.25W | ||
Series T63 | ||
Termination Style PC Pin | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Voltage 70.7V | ||
Length 6.8mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals Rohs | ||
Depth 5mm | ||
Height 6.8mm | ||
Mechanical Rotation 200Cycles | ||
Element Material Cermet | ||
- COO (Country of Origin):
- CZ
The Vishay Multi turn, fully sealed cermet trimmer offers precise resistance control in Compact applications. Its robust design ensures dependable performance in high-density PCB environments, Ideal for various electronic adjustments.
Offers a resistance range of 10 Ohm to 2.2 MOhm for versatile use
Features low contact resistance variation of less than 2 % for enhanced accuracy
Operates at a power rating of 0.25 W, ensuring reliable performance
Constructed with fully sealed housing, achieving IP67 rating for protection against dust and moisture
Related links
- 50 kΩ PC Pin 0.25 W Top Adjust Vishay, T63
- 20 kΩ PC Pin 0.25 W Top Adjust Vishay, T63
- 10 kΩ PC Pin 0.25 W Top Adjust Vishay, T63
- 100 kΩ PC Pin 0.75 W Side Adjust Vishay, T18
- 220 kΩ PC Pin 0.75 W Side Adjust Vishay, T18
- 200 kΩ PC Pin 0.75 W Side Adjust Vishay, T18
- 2 kΩ PC Pin 0.5 W Side Adjust Vishay, T93
- 20 kΩ PC Pin 0.5 W Side Adjust Vishay, T93
