200 kΩ, Through Hole Through Hole Trimmer Resistor, PC Pin 0.75 W Side Adjust Vishay, T18
- RS Stock No.:
- 789-159
- Mfr. Part No.:
- T18204KT10
- Manufacturer:
- Vishay
This image is representative of the product range
Add 10 more to save PHP770.70
View bulk pricing optionsSubtotal (1 unit)*
PHP220.37
(exc. VAT)
PHP246.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from July 05, 2027
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP220.37 | - |
| 10 - 24 | PHP143.30 | PHP770.70 |
| 25 - 99 | PHP82.03 | PHP3,458.50 |
| 100 - 499 | PHP80.06 | PHP14,031.00 |
| 500 + | PHP78.08 | PHP71,145.00 |
*price indicative
- RS Stock No.:
- 789-159
- Mfr. Part No.:
- T18204KT10
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Through Hole Trimmer Resistor | |
| Maximum Resistance | 200kΩ | |
| Mount Type | Through Hole | |
| Number of Turns | 15 | |
| Orientation | Side Adjust | |
| Packaging | Tube | |
| Power Rating | 0.75W | |
| Series | T18 | |
| Termination Style | PC Pin | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Length | 19mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Voltage | 400V | |
| Depth | 4.8mm | |
| Standards/Approvals | Rohs | |
| Height | 6.4mm | |
| Element Material | Cermet | |
| Mechanical Rotation | 200Cycles | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Through Hole Trimmer Resistor | ||
Maximum Resistance 200kΩ | ||
Mount Type Through Hole | ||
Number of Turns 15 | ||
Orientation Side Adjust | ||
Packaging Tube | ||
Power Rating 0.75W | ||
Series T18 | ||
Termination Style PC Pin | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Length 19mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Voltage 400V | ||
Depth 4.8mm | ||
Standards/Approvals Rohs | ||
Height 6.4mm | ||
Element Material Cermet | ||
Mechanical Rotation 200Cycles | ||
- COO (Country of Origin):
- TW
Related links
- 100 kΩ PC Pin 0.75 W Side Adjust Vishay, T18
- 220 kΩ PC Pin 0.75 W Side Adjust Vishay, T18
- 10 kΩ Pin 0.75 W Side Adjust Vishay, T18
- 20 kΩ Pin 0.75 W Side Adjust Vishay, T18
- 5 kΩ Pin 0.75 W Side Adjust Vishay, T18
- 2 kΩ Pin 0.75 W Side Adjust Vishay, T18
- 500 Ω Pin 0.75 W Side Adjust Vishay, T18
- 10 kΩ PC Pin 0.25 W Top Adjust Vishay, T63
