100 kΩ, Through Hole Through Hole Trimmer Resistor, PC Pin 0.75 W Side Adjust Vishay, T18
- RS Stock No.:
- 789-143
- Mfr. Part No.:
- T18104KT10
- Manufacturer:
- Vishay
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP205.61
(exc. VAT)
PHP230.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from July 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP205.61 |
| 10 - 24 | PHP133.70 |
| 25 - 99 | PHP76.53 |
| 100 - 499 | PHP74.69 |
| 500 + | PHP72.84 |
*price indicative
- RS Stock No.:
- 789-143
- Mfr. Part No.:
- T18104KT10
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Resistance | 100kΩ | |
| Product Type | Through Hole Trimmer Resistor | |
| Mount Type | Through Hole | |
| Number of Turns | 15 | |
| Packaging | Tube | |
| Orientation | Side Adjust | |
| Power Rating | 0.75W | |
| Series | T18 | |
| Automotive Standard | No | |
| Termination Style | PC Pin | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 19mm | |
| Maximum Voltage | 274V | |
| Standards/Approvals | Rohs | |
| Depth | 4.8mm | |
| Height | 6.4mm | |
| Element Material | Cermet | |
| Mechanical Rotation | 200Cycles | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Resistance 100kΩ | ||
Product Type Through Hole Trimmer Resistor | ||
Mount Type Through Hole | ||
Number of Turns 15 | ||
Packaging Tube | ||
Orientation Side Adjust | ||
Power Rating 0.75W | ||
Series T18 | ||
Automotive Standard No | ||
Termination Style PC Pin | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 19mm | ||
Maximum Voltage 274V | ||
Standards/Approvals Rohs | ||
Depth 4.8mm | ||
Height 6.4mm | ||
Element Material Cermet | ||
Mechanical Rotation 200Cycles | ||
- COO (Country of Origin):
- TW
The Vishay Trimmer is a high-precision multi-turn cermet component designed to offer precise resistance control in electronic applications.
Rated power at 0.75 W at 70 °C for reliable performance
Wide resistance range from 10 Ohm to 5 MOhm to suit various applications
Temperature coefficient of ± 100 ppm/°C for enhanced stability
Fully sealed construction for IP67 protection against environmental factors
Related links
- 220 kΩ PC Pin 0.75 W Side Adjust Vishay, T18
- 200 kΩ PC Pin 0.75 W Side Adjust Vishay, T18
- 20 kΩ Pin 0.75 W Side Adjust Vishay, T18
- 5 kΩ Pin 0.75 W Side Adjust Vishay, T18
- 2 kΩ Pin 0.75 W Side Adjust Vishay, T18
- 10 kΩ Pin 0.75 W Side Adjust Vishay, T18
- 500 Ω Pin 0.75 W Side Adjust Vishay, T18
- 10 kΩ PC Pin 0.25 W Top Adjust Vishay, T63
