2 kΩ, Through Hole Through Hole Trimmer Resistor, PC Pin 0.5 W Side Adjust Vishay, T93

N
Get a bulk buy discount

Add 10 more to save PHP488.70

View bulk pricing options

Subtotal (1 unit)*

PHP140.15

(exc. VAT)

PHP156.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 495 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP140.15-
10 - 24PHP91.28PHP488.70
25 - 99PHP52.56PHP2,189.75
100 - 499PHP50.71PHP8,944.00
500 +PHP49.79PHP45,180.00

*price indicative

RS Stock No.:
789-144
Mfr. Part No.:
T93XA202KT20
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Through Hole Trimmer Resistor

Maximum Resistance

2kΩ

Mount Type

Through Hole

Number of Turns

21

Packaging

Tube 50 pieces

Orientation

Side Adjust

Power Rating

0.5W

Series

T93

Termination Style

PC Pin

Automotive Standard

No

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Pin Count

3

Maximum Operating Temperature

125°C

Length

9.8mm

Maximum Voltage

33.2V

Height

9.7mm

Depth

4.7mm

Standards/Approvals

Rohs

Element Material

Cermet

Mechanical Rotation

200Cycles

COO (Country of Origin):
CZ
The Vishay High precision trimmer potentiometer designed for reliable adjustments in electronic circuits, ensuring optimal functionality in various applications with excellent performance stability.

Operates at 0.5 W power rating at 70 °C

Features fully sealed construction, rated IP67

Offers a resistance range from 10 Ohm to 2.2 MOhm

Ensures low contact resistance variation of less than 2%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy