50 kΩ, Through Hole Through Hole Trimmer Resistor, PC Pin 0.25 W Top Adjust Vishay, T63

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 38%

View bulk pricing options

Subtotal (1 unit)*

PHP322.35

(exc. VAT)

PHP361.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP322.35-
10 - 49PHP199.3438%
50 - 99PHP116.6363%
100 +PHP114.5164%

*price indicative

RS Stock No.:
789-148
Mfr. Part No.:
T63YA503KT20
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Through Hole Trimmer Resistor

Maximum Resistance

50kΩ

Mount Type

Through Hole

Number of Turns

14

Packaging

Tube 50 pieces

Orientation

Top Adjust

Power Rating

0.25W

Series

T63

Automotive Standard

No

Termination Style

PC Pin

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Pin Count

3

Maximum Voltage

112V

Length

6.8mm

Maximum Operating Temperature

125°C

Standards/Approvals

Rohs

Depth

5mm

Height

6.8mm

Element Material

Cermet

Mechanical Rotation

200Cycles

COO (Country of Origin):
CZ
The Vishay Multi turn fully sealed Cermet trimmer offers precise resistance adjustments for high-density PCB applications, ensuring robust performance in confined spaces.

Operating torque is maximised at 1.5 Ncm for stable adjustments

Temperature range extends from -55 °C to +125 °C for diverse environments

Sealed to IP67 standards, guaranteeing protection against dust and moisture

Contacts display minimal variation in resistance, ensuring reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy