20 kΩ, Through Hole Through Hole Trimmer Resistor, PC Pin 0.5 W Side Adjust Vishay, T93
- RS Stock No.:
- 789-156
- Mfr. Part No.:
- T93XA203KT20
- Manufacturer:
- Vishay
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP140.15
(exc. VAT)
PHP156.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP140.15 |
| 10 - 24 | PHP91.28 |
| 25 - 99 | PHP52.56 |
| 100 - 499 | PHP50.71 |
| 500 + | PHP49.79 |
*price indicative
- RS Stock No.:
- 789-156
- Mfr. Part No.:
- T93XA203KT20
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Through Hole Trimmer Resistor | |
| Maximum Resistance | 20kΩ | |
| Mount Type | Through Hole | |
| Number of Turns | 21 | |
| Packaging | Tube 50 pieces | |
| Orientation | Side Adjust | |
| Power Rating | 0.5W | |
| Series | T93 | |
| Termination Style | PC Pin | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Length | 9.8mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Voltage | 105V | |
| Height | 9.7mm | |
| Standards/Approvals | Rohs | |
| Depth | 5mm | |
| Mechanical Rotation | 200Cycles | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Through Hole Trimmer Resistor | ||
Maximum Resistance 20kΩ | ||
Mount Type Through Hole | ||
Number of Turns 21 | ||
Packaging Tube 50 pieces | ||
Orientation Side Adjust | ||
Power Rating 0.5W | ||
Series T93 | ||
Termination Style PC Pin | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Length 9.8mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Voltage 105V | ||
Height 9.7mm | ||
Standards/Approvals Rohs | ||
Depth 5mm | ||
Mechanical Rotation 200Cycles | ||
Element Material Cermet | ||
- COO (Country of Origin):
- CZ
The Vishay High precision trimmer potentiometer designed for reliable adjustments in electronic circuits, ensuring optimal functionality in various applications with excellent performance stability.
Resistive element constructed from cermet for superior performance
Electrical travel of 21 turns ensures precise tuning
Resistance range from 10 Ohm to 2.2 MOhm allows versatile applications
Power rating of 0.5 W at +70 °C guarantees reliability in demanding environments
Related links
- 2 kΩ PC Pin 0.5 W Side Adjust Vishay, T93
- 100 kΩ PC Pin 0.5 W Top Adjust Vishay, T93
- 100 kΩ PC Pin 0.5 W Side Adjust Vishay, T93
- 100 kΩ PC Pin 0.75 W Side Adjust Vishay, T18
- 10 kΩ PC Pin 0.25 W Top Adjust Vishay, T63
- 50 kΩ PC Pin 0.25 W Top Adjust Vishay, T63
- 20 kΩ PC Pin 0.25 W Top Adjust Vishay, T63
- 220 kΩ PC Pin 0.75 W Side Adjust Vishay, T18
