2.2 mΩ, PCB Through Hole Trimmer Resistor, Pin Terminal 0.5 W Vertical Vishay, 17
- RS Stock No.:
- 789-146
- Mfr. Part No.:
- T7YB104KT20
- Manufacturer:
- Vishay
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP459.17
(exc. VAT)
PHP514.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 200 unit(s) shipping from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP459.17 |
| 10 - 49 | PHP284.93 |
| 50 - 99 | PHP166.53 |
| 100 + | PHP162.68 |
*price indicative
- RS Stock No.:
- 789-146
- Mfr. Part No.:
- T7YB104KT20
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Through Hole Trimmer Resistor | |
| Maximum Resistance | 2.2mΩ | |
| Mount Type | PCB | |
| Number of Turns | 1 | |
| Orientation | Vertical | |
| Power Rating | 0.5W | |
| Series | 17 | |
| Termination Style | Pin Terminal | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Temperature Coefficient | 100 ppm | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Shaft Diameter | 4.1mm | |
| Length | 7mm | |
| Maximum Voltage | 250V | |
| Height | 4.5mm | |
| Standards/Approvals | IEC 60393-1 | |
| Diameter | 7mm | |
| Depth | 5.85mm | |
| Mechanical Rotation | 270° | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Through Hole Trimmer Resistor | ||
Maximum Resistance 2.2mΩ | ||
Mount Type PCB | ||
Number of Turns 1 | ||
Orientation Vertical | ||
Power Rating 0.5W | ||
Series 17 | ||
Termination Style Pin Terminal | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Temperature Coefficient 100 ppm | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Shaft Diameter 4.1mm | ||
Length 7mm | ||
Maximum Voltage 250V | ||
Height 4.5mm | ||
Standards/Approvals IEC 60393-1 | ||
Diameter 7mm | ||
Depth 5.85mm | ||
Mechanical Rotation 270° | ||
Element Material Cermet | ||
- COO (Country of Origin):
- CZ
The Vishay Miniature single turn cermet trimmer offers precision adjustment capabilities for electronic devices with a Durable design ensuring reliability across various industrial applications.
Supports a resistance range from 10 Ohm to 2.2 MOhm, enabling versatile applications
Features low temperature coefficient of 100 ppm/K, ensuring stability under varying conditions
Constructed with a sealed design to enhance durability and withstand harsh environments
Operates effectively with a power rating of 0.5 W at 70 °C for consistent performance
Related links
- 2.2 mΩ Pin Terminal 0.5 W Vertical Vishay, 17
- 2 mΩ J-Hook 0.25 W Vertical Vishay, TS4
- 20 kΩ PC Pin 0.5 W Side Adjust Vishay, T93
- 2 kΩ PC Pin 0.5 W Side Adjust Vishay, T93
- 10 kΩ Terminal Pure Sn (Code E3) 500 mW Side Adjust Vishay, M64
- 100 kΩ Terminal Pure Sn (Code E3) 500 mW Side Adjust Vishay, M64
- 20 kΩ Terminal Pure Sn (Code E3) 500 mW Side Adjust Vishay, M64
- 10 kΩ PC Pin 0.25 W Top Adjust Vishay, T63
