20000 Ω, Through Hole Trimmer Potentiometer, Solder Pin 0.5 W Vertical Bourns, 3339
- RS Stock No.:
- 939-207
- Mfr. Part No.:
- 3339P-1-203LF
- Manufacturer:
- Bourns
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP780.04
(exc. VAT)
PHP873.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 2 - 18 | PHP390.02 | PHP780.04 |
| 20 - 98 | PHP316.26 | PHP632.52 |
| 100 - 198 | PHP242.035 | PHP484.07 |
| 200 + | PHP193.165 | PHP386.33 |
*price indicative
- RS Stock No.:
- 939-207
- Mfr. Part No.:
- 3339P-1-203LF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 20000Ω | |
| Mount Type | Through Hole | |
| Number of Turns | 4 | |
| Packaging | Tube | |
| Orientation | Vertical | |
| Power Rating | 0.5W | |
| Series | 3339 | |
| Automotive Standard | No | |
| Termination Style | Solder Pin | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.35mm | |
| Maximum Voltage | 300V | |
| Standards/Approvals | RoHS | |
| Diameter | 7.62mm | |
| Mechanical Rotation | 200Cycles | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 20000Ω | ||
Mount Type Through Hole | ||
Number of Turns 4 | ||
Packaging Tube | ||
Orientation Vertical | ||
Power Rating 0.5W | ||
Series 3339 | ||
Automotive Standard No | ||
Termination Style Solder Pin | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 6.35mm | ||
Maximum Voltage 300V | ||
Standards/Approvals RoHS | ||
Diameter 7.62mm | ||
Mechanical Rotation 200Cycles | ||
- COO (Country of Origin):
- CR
The Bourns Electronics precision trimmer designed for superior adjustability and enhanced reliability in extensive applications, featuring a unique multi-turn wiper mechanism within a Compact design, making it an Ideal choice for industrial use.
Four-turn design for precise wiper adjustments
Cermet construction ensures durability and stability
Sealed design protects against environmental factors
Top adjust style allows for easy access and operation
RoHS compliant version available for environmental safety
Related links
- 100000 Ω Solder Pin 0.5 W Vertical Bourns, 3339
- 50000 Ω Solder Pin 0.5 W Vertical Bourns, 3339
- 20000 Ω Solder Pin 0.5 W Vertical Bourns, 3299
- 1 kΩ Solder Pin 0.5 W Top Adjust Bourns, 3339
- 5 kΩ Solder Pin 0.5 W Top Adjust Bourns, 3339
- 100 Ω Pin 0.5 W Top Adjust Bourns, 3339
- 10 kΩ Pin 0.5 W Top Adjust Bourns, 3339
- 1000 Ω Solder Pin 0.5 W Vertical Bourns, 3299
