1000 Ω, Through Hole Trimmer Potentiometer, Solder Pin 0.5 W Vertical Bourns, 3299
- RS Stock No.:
- 939-169
- Mfr. Part No.:
- 3299Y-1-102LF
- Manufacturer:
- Bourns
N
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
PHP996.72
(exc. VAT)
PHP1,116.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 20 | PHP199.344 | PHP996.72 | - |
| 25 + | PHP193.444 | PHP967.22 | 2% |
*price indicative
- RS Stock No.:
- 939-169
- Mfr. Part No.:
- 3299Y-1-102LF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 1000Ω | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Through Hole | |
| Number of Turns | 25 | |
| Orientation | Vertical | |
| Packaging | Tube | |
| Power Rating | 0.5W | |
| Series | 3299 | |
| Automotive Standard | No | |
| Termination Style | Solder Pin | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Length | 10.03mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Voltage | 300V | |
| Depth | 6.1mm | |
| Height | 9.53mm | |
| Standards/Approvals | RoHS | |
| Mechanical Rotation | 200Cycles | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 1000Ω | ||
Product Type Trimmer Potentiometer | ||
Mount Type Through Hole | ||
Number of Turns 25 | ||
Orientation Vertical | ||
Packaging Tube | ||
Power Rating 0.5W | ||
Series 3299 | ||
Automotive Standard No | ||
Termination Style Solder Pin | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Length 10.03mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Voltage 300V | ||
Depth 6.1mm | ||
Height 9.53mm | ||
Standards/Approvals RoHS | ||
Mechanical Rotation 200Cycles | ||
- COO (Country of Origin):
- CR
The Bourns Trimpot designed for precise adjustments in electronic applications, ensuring reliability and performance in Compact designs.
3/8-inch square size allows for easy integration in various devices
Offers multiple Terminal styles for flexibility in layout options
RoHS compliant version caters to environmentally friendly applications
Standard resistance range from 10 to 2 megohms ensures wide usability
Effective travel of 25 turns enhances precise control
Related links
- 20000 Ω Solder Pin 0.5 W Vertical Bourns, 3299
- 10 kΩ PC Pin 0.5 W Top Adjust Bourns, 3299
- 100 kΩ PC Pin 0.5 W Top Adjust Bourns, 3299
- 1000 Ω Solder Pin 0.25 W Vertical Bourns, 3266
- 100000 Ω Solder Pin 0.5 W Vertical Bourns, 3339
- 20000 Ω Solder Pin 0.5 W Vertical Bourns, 3339
- 50000 Ω Solder Pin 0.5 W Vertical Bourns, 3339
- 1 kΩ Pin 0.5 W Top Adjust Bourns, 3299
