100000 Ω, Through Hole Trimmer Potentiometer, Solder Pin 0.5 W Vertical Bourns, 3339
- RS Stock No.:
- 939-128
- Mfr. Part No.:
- 3339P-1-104LF
- Manufacturer:
- Bourns
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP780.04
(exc. VAT)
PHP873.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 2 - 18 | PHP390.02 | PHP780.04 |
| 20 - 98 | PHP316.26 | PHP632.52 |
| 100 - 198 | PHP242.035 | PHP484.07 |
| 200 + | PHP193.165 | PHP386.33 |
*price indicative
- RS Stock No.:
- 939-128
- Mfr. Part No.:
- 3339P-1-104LF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 100000Ω | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Through Hole | |
| Number of Turns | 4 | |
| Packaging | Tube | |
| Orientation | Vertical | |
| Power Rating | 0.5W | |
| Series | 3339 | |
| Termination Style | Solder Pin | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.35mm | |
| Maximum Voltage | 300V | |
| Diameter | 7.62mm | |
| Standards/Approvals | RoHS | |
| Mechanical Rotation | 200Cycles | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 100000Ω | ||
Product Type Trimmer Potentiometer | ||
Mount Type Through Hole | ||
Number of Turns 4 | ||
Packaging Tube | ||
Orientation Vertical | ||
Power Rating 0.5W | ||
Series 3339 | ||
Termination Style Solder Pin | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 6.35mm | ||
Maximum Voltage 300V | ||
Diameter 7.62mm | ||
Standards/Approvals RoHS | ||
Mechanical Rotation 200Cycles | ||
- COO (Country of Origin):
- CR
The Bourns Trimming potentiometer offers high-performance resistance settings in a Compact design, suitable for various trimmer applications, ensuring reliable operation and compliance with industry standards.
Features a unique planetary drive for precise wiper adjustments
Available in RoHS compliant version for environmental safety
Provides a resistance range from 10 to 1 megohm
Offers superior insulation resistance of 1000 megohms minimum
Related links
- 20000 Ω Solder Pin 0.5 W Vertical Bourns, 3339
- 50000 Ω Solder Pin 0.5 W Vertical Bourns, 3339
- 1 kΩ Solder Pin 0.5 W Top Adjust Bourns, 3339
- 5 kΩ Solder Pin 0.5 W Top Adjust Bourns, 3339
- 100 Ω Pin 0.5 W Top Adjust Bourns, 3339
- 10 kΩ Pin 0.5 W Top Adjust Bourns, 3339
- 100000 Ω Solder Pin 0.25 W Vertical Bourns, 3266
- 20000 Ω Solder Pin 0.5 W Vertical Bourns, 3299
