100000 Ω, Through Hole Trimmer Potentiometer, Solder Pin 0.25 W Vertical Bourns, 3266
- RS Stock No.:
- 939-109
- Mfr. Part No.:
- 3266P-1-104LF
- Manufacturer:
- Bourns
This image is representative of the product range
Add 25 more to save PHP156.75
View bulk pricing optionsSubtotal (1 bag of 5 units)*
PHP1,054.81
(exc. VAT)
PHP1,181.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from March 03, 2027
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 20 | PHP210.962 | PHP1,054.81 | - |
| 25 + | PHP204.692 | PHP1,023.46 | PHP156.75 |
*price indicative
- RS Stock No.:
- 939-109
- Mfr. Part No.:
- 3266P-1-104LF
- Manufacturer:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 100000Ω | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Through Hole | |
| Number of Turns | 12 | |
| Packaging | Tube | |
| Orientation | Vertical | |
| Power Rating | 0.25W | |
| Series | 3266 | |
| Termination Style | Solder Pin | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Maximum Voltage | 300V | |
| Length | 6.78mm | |
| Standards/Approvals | RoHS | |
| Depth | 4.5mm | |
| Height | 5.08mm | |
| Mechanical Rotation | 200Cycles | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 100000Ω | ||
Product Type Trimmer Potentiometer | ||
Mount Type Through Hole | ||
Number of Turns 12 | ||
Packaging Tube | ||
Orientation Vertical | ||
Power Rating 0.25W | ||
Series 3266 | ||
Termination Style Solder Pin | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Maximum Voltage 300V | ||
Length 6.78mm | ||
Standards/Approvals RoHS | ||
Depth 4.5mm | ||
Height 5.08mm | ||
Mechanical Rotation 200Cycles | ||
- COO (Country of Origin):
- CR
Related links
- 1000 Ω Solder Pin 0.25 W Vertical Bourns, 3266
- 5000 Ω Solder Pin 0.25 W Vertical Bourns, 3266
- 50000 Ω Solder Pin 0.25 W Vertical Bourns, 3266
- 10 Ω Solder Pin 0.25 W Vertical Bourns, 3266
- 50 Ω Solder Plated 0.25 W Bourns, 3266
- 100000 Ω Solder Pin 0.5 W Vertical Bourns, 3339
- 5 kΩ Pin 0.25 W Side Adjust Bourns, 3266
- 20000 Ω Solder Pin 0.5 W Vertical Bourns, 3299
