10 Ω, Through Hole Trimmer Potentiometer, Solder Pin 0.25 W Vertical Bourns, 3266
- RS Stock No.:
- 939-225
- Mfr. Part No.:
- 3266W-1-100LF
- Manufacturer:
- Bourns
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
PHP1,054.81
(exc. VAT)
PHP1,181.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 5 - 20 | PHP210.962 | PHP1,054.81 |
| 25 + | PHP204.692 | PHP1,023.46 |
*price indicative
- RS Stock No.:
- 939-225
- Mfr. Part No.:
- 3266W-1-100LF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 10Ω | |
| Mount Type | Through Hole | |
| Number of Turns | 12 | |
| Packaging | Tube | |
| Orientation | Vertical | |
| Power Rating | 0.25W | |
| Series | 3266 | |
| Automotive Standard | No | |
| Termination Style | Solder Pin | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Length | 6.78mm | |
| Maximum Voltage | 300V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Height | 5.08mm | |
| Depth | 4.5mm | |
| Mechanical Rotation | 200Cycles | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 10Ω | ||
Mount Type Through Hole | ||
Number of Turns 12 | ||
Packaging Tube | ||
Orientation Vertical | ||
Power Rating 0.25W | ||
Series 3266 | ||
Automotive Standard No | ||
Termination Style Solder Pin | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Length 6.78mm | ||
Maximum Voltage 300V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Height 5.08mm | ||
Depth 4.5mm | ||
Mechanical Rotation 200Cycles | ||
- COO (Country of Origin):
- CR
The Bourns precision trimming potentiometer designed for high accuracy in various electronic applications. Its robust construction ensures reliable performance, making it essential for circuit tuning and adjustment tasks.
Multiturn design allows for precise adjustment
Sealed construction enables thorough washing of PC boards
RoHS compliant version available for environmental standards
Tape and reel packaging options facilitate automated assembly
Wide standard resistance range from 10 ohms to 1 megohm
Related links
- 1000 Ω Solder Pin 0.25 W Vertical Bourns, 3266
- 100000 Ω Solder Pin 0.25 W Vertical Bourns, 3266
- 5000 Ω Solder Pin 0.25 W Vertical Bourns, 3266
- 50000 Ω Solder Pin 0.25 W Vertical Bourns, 3266
- 25 kΩ Solder Pin 0.25 W Top Adjust Bourns, 3266
- 2 mΩ Solder Pin 0.25 W Top Adjust Bourns, 3266
- 12 kΩ Solder Pin 0.25 W Top Adjust Bourns, 3266
- 10 kΩ Solder Pin 0.25 W Side Adjust 3266
