50000 Ω, Through Hole Trimmer Potentiometer, Solder Pin 0.25 W Vertical Bourns, 3266

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

PHP1,054.81

(exc. VAT)

PHP1,181.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
5 - 20PHP210.962PHP1,054.81
25 +PHP204.692PHP1,023.46

*price indicative

Packaging Options:
RS Stock No.:
939-214
Mfr. Part No.:
3266Y-1-503LF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

50000Ω

Product Type

Trimmer Potentiometer

Mount Type

Through Hole

Number of Turns

12

Packaging

Tube

Orientation

Vertical

Power Rating

0.25W

Series

3266

Automotive Standard

No

Termination Style

Solder Pin

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Pin Count

3

Length

7.24mm

Maximum Voltage

300V

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Height

6.71mm

Depth

4.5mm

Mechanical Rotation

200Cycles

COO (Country of Origin):
CR
The Bourns Trimming potentiometer designed for precise resistance adjustment in various electronic applications. Its Compact design and robust construction ensure longevity and consistent performance under demanding conditions.

Multiturn functionality allows for accurate adjustments in resistance settings

Cermet construction provides enhanced durability and stability over time

Sealed design enables thorough washing of PC boards without damaging components

Available in tape and reel packaging to Streamline assembly processes

RoHS compliant version helps meet environmental regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy