20000 Ω, Through Hole Trimmer Potentiometer, Solder Pin 0.5 W Vertical Bourns, 3299

N

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 bag of 5 units)*

PHP996.72

(exc. VAT)

PHP1,116.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
5 - 20PHP199.344PHP996.72-
25 +PHP193.444PHP967.222%

*price indicative

Packaging Options:
RS Stock No.:
939-206
Mfr. Part No.:
3299Y-1-203LF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Trimmer Potentiometer

Maximum Resistance

20000Ω

Mount Type

Through Hole

Number of Turns

25

Packaging

Tube

Orientation

Vertical

Power Rating

0.5W

Series

3299

Automotive Standard

No

Termination Style

Solder Pin

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Pin Count

3

Minimum Operating Temperature

-55°C

Length

10.03mm

Maximum Operating Temperature

125°C

Maximum Voltage

300V

Standards/Approvals

RoHS

Height

9.53mm

Depth

6.1mm

Mechanical Rotation

200Cycles

COO (Country of Origin):
CR
The Bourns Electronics trimpot is a precision trimming potentiometer designed for trimmer applications, ensuring optimal performance in various electronic devices.

Multi-turn adjustment allows for precise tuning

Available in RoHS compliant versions for environmental safety

Offers a variety of Terminal styles for versatile installation

Temperature stability from -55 °C to +125 °C supports diverse operating conditions

Enhanced insulation resistance of 1,000 megohms minimum ensures reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy