1 kΩ, Through Hole Trimmer Potentiometer, Solder Pin 0.5 W Top Adjust Bourns, 3339
- RS Stock No.:
- 939-102
- Mfr. Part No.:
- 3339P-1-102LF
- Manufacturer:
- Bourns
This image is representative of the product range
Add 20 more to save 18%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP780.04
(exc. VAT)
PHP873.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from February 09, 2027
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | PHP390.02 | PHP780.04 | - |
| 20 - 98 | PHP316.26 | PHP632.52 | 18% |
| 100 - 198 | PHP242.035 | PHP484.07 | 37% |
| 200 + | PHP193.165 | PHP386.33 | 50% |
*price indicative
- RS Stock No.:
- 939-102
- Mfr. Part No.:
- 3339P-1-102LF
- Manufacturer:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 1kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Through Hole | |
| Number of Turns | 4 | |
| Orientation | Top Adjust | |
| Packaging | Tube | |
| Power Rating | 0.5W | |
| Series | 3339 | |
| Termination Style | Solder Pin | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Maximum Voltage | 300V | |
| Length | 7.62mm | |
| Height | 6.35mm | |
| Diameter | 7.62mm | |
| Standards/Approvals | RoHS | |
| Mechanical Rotation | 200Cycles | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 1kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Through Hole | ||
Number of Turns 4 | ||
Orientation Top Adjust | ||
Packaging Tube | ||
Power Rating 0.5W | ||
Series 3339 | ||
Termination Style Solder Pin | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Maximum Voltage 300V | ||
Length 7.62mm | ||
Height 6.35mm | ||
Diameter 7.62mm | ||
Standards/Approvals RoHS | ||
Mechanical Rotation 200Cycles | ||
Element Material Cermet | ||
- COO (Country of Origin):
- CR
Related links
- 5 kΩ Solder Pin 0.5 W Top Adjust Bourns, 3339
- 100000 Ω Solder Pin 0.5 W Vertical Bourns, 3339
- 20000 Ω Solder Pin 0.5 W Vertical Bourns, 3339
- 50000 Ω Solder Pin 0.5 W Vertical Bourns, 3339
- 100 Ω Pin 0.5 W Top Adjust Bourns, 3339
- 10 kΩ Pin 0.5 W Top Adjust Bourns, 3339
- 10 kΩ Solder Pin 0.5 W Top Adjust Bourns, 3339
- 1000 Ω Solder Pin 0.5 W Vertical Bourns, 3299
