10 kΩ, Through Hole Trimmer Potentiometer, Solder Pin 0.5 W Top Adjust Bourns, 3339
- RS Stock No.:
- 939-092
- Mfr. Part No.:
- 3339H-1-103LF
- Manufacturer:
- Bourns
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP780.04
(exc. VAT)
PHP873.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from January 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 2 - 18 | PHP390.02 | PHP780.04 |
| 20 - 98 | PHP316.26 | PHP632.52 |
| 100 - 198 | PHP242.035 | PHP484.07 |
| 200 + | PHP193.165 | PHP386.33 |
*price indicative
- RS Stock No.:
- 939-092
- Mfr. Part No.:
- 3339H-1-103LF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Mount Type | Through Hole | |
| Number of Turns | 4 | |
| Packaging | Tube | |
| Orientation | Top Adjust | |
| Power Rating | 0.5W | |
| Series | 3339 | |
| Automotive Standard | No | |
| Termination Style | Solder Pin | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Voltage | 300V | |
| Maximum Operating Temperature | 150°C | |
| Length | 7.62mm | |
| Diameter | 7.62mm | |
| Standards/Approvals | RoHS | |
| Height | 6.35mm | |
| Element Material | Cermet | |
| Mechanical Rotation | 200Cycles | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 10kΩ | ||
Mount Type Through Hole | ||
Number of Turns 4 | ||
Packaging Tube | ||
Orientation Top Adjust | ||
Power Rating 0.5W | ||
Series 3339 | ||
Automotive Standard No | ||
Termination Style Solder Pin | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Voltage 300V | ||
Maximum Operating Temperature 150°C | ||
Length 7.62mm | ||
Diameter 7.62mm | ||
Standards/Approvals RoHS | ||
Height 6.35mm | ||
Element Material Cermet | ||
Mechanical Rotation 200Cycles | ||
- COO (Country of Origin):
- CR
The Bourns Trimming potentiometer offers precise resistance adjustment in a Compact design, making it Ideal for a range of applications across various electronic devices.
Four-turn cermet design for enhanced adjustability
Unique planetary drive allows precise wiper settings
RoHS compliant version available for eco-friendly usage
Multiple adjustment styles including TOP and side options
Temperature range tolerance of -55 °C to +150 °C
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
