2 mΩ, Surface Mount Cermet Potentiometer, J-Hook 0.25 W Vertical Vishay, TS4
- RS Stock No.:
- 895-759
- Mfr. Part No.:
- TS4RL103MR10
- Manufacturer:
- Vishay
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
PHP258.17
(exc. VAT)
PHP289.15
(inc. VAT)
FREE delivery for orders over ₱3,000.00
New product - Preorder today
- Shipping from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | PHP258.17 |
| 10 - 24 | PHP167.81 |
| 25 - 99 | PHP123.55 |
| 100 - 499 | PHP79.30 |
| 500 + | PHP77.45 |
*price indicative
- RS Stock No.:
- 895-759
- Mfr. Part No.:
- TS4RL103MR10
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Cermet Potentiometer | |
| Maximum Resistance | 2mΩ | |
| Mount Type | Surface Mount | |
| Number of Turns | 1 | |
| Packaging | Tape & Reel | |
| Orientation | Vertical | |
| Power Rating | 0.25W | |
| Series | TS4 | |
| Automotive Standard | No | |
| Termination Style | J-Hook | |
| Tolerance ± | 20% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Length | 5mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Voltage | 300V | |
| Height | 4.5mm | |
| Standards/Approvals | RoHS | |
| Depth | 2.55mm | |
| Mechanical Rotation | 240° | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Cermet Potentiometer | ||
Maximum Resistance 2mΩ | ||
Mount Type Surface Mount | ||
Number of Turns 1 | ||
Packaging Tape & Reel | ||
Orientation Vertical | ||
Power Rating 0.25W | ||
Series TS4 | ||
Automotive Standard No | ||
Termination Style J-Hook | ||
Tolerance ± 20% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Length 5mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Voltage 300V | ||
Height 4.5mm | ||
Standards/Approvals RoHS | ||
Depth 2.55mm | ||
Mechanical Rotation 240° | ||
Element Material Cermet | ||
- COO (Country of Origin):
- TW
The Vishay adjustable potentiometer provides precise control with robust performance, offering a Compact solution for applications requiring precise resistance adjustments, ensuring reliability for industrial and consumer use.
Resistance range of 10 Ohm to 2 MOhm, accommodating various applications
End resistance of 1% or 2 Ohm maximum ensures accurate performance
Temperature coefficient of ±100 ppm/°C guarantees stability across temperature variations
Mechanical angle of 240° allows for flexible adjustment
Insulation resistance of 100 MOhm minimum provides reliable operation
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
