Peli 1490 Polypropylene Case, 354 mm 119 mm 504 mm
- RS Stock No.:
- 930-590
- Mfr. Part No.:
- 1490-001-110E
- Manufacturer:
- Peli
N
Subtotal (1 unit)*
PHP28,934.47
(exc. VAT)
PHP32,406.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,934.47 |
*price indicative
- RS Stock No.:
- 930-590
- Mfr. Part No.:
- 1490-001-110E
- Manufacturer:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Material Type | Polypropylene | |
| Product Type | Case | |
| Material | Polypropylene | |
| Internal Height | 451mm | |
| Series | 1490 | |
| Internal Width | 289mm | |
| Internal Depth | 105mm | |
| External Height | 504mm | |
| Waterproof | No | |
| External Depth | 119mm | |
| External Width | 354mm | |
| Case Weight | 2.48kg | |
| Watertight | No | |
| Wheeled | No | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Material Type Polypropylene | ||
Product Type Case | ||
Material Polypropylene | ||
Internal Height 451mm | ||
Series 1490 | ||
Internal Width 289mm | ||
Internal Depth 105mm | ||
External Height 504mm | ||
Waterproof No | ||
External Depth 119mm | ||
External Width 354mm | ||
Case Weight 2.48kg | ||
Watertight No | ||
Wheeled No | ||
Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Lockable Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- US
The Peli Protector Case includes foam inserts for optimal cushioning, safeguarding delicate items during transport.
Robust design withstands extreme temperatures from -40°F to 190°F
Automatic pressure equalisation valve prevents water ingress and balances interior pressure
Over-moulded rubber handles ensure a comfortable grip during transport
Available with optional foam for bespoke item fitting
Constructed from Durable ABS material for superior strength and lightweight performance
Lifetime guarantee reinforces the reliability of quality craftsmanship
Related links
- Peli 1490 Polypropylene Case, 354 mm 119 mm 504 mm
- Peli 1460 Polypropylene Case, 323 mm 324 mm 530 mm
- Peli 1400 Polypropylene Case, 295 mm 146 mm 347 mm
- Peli 370 Polypropylene Case, 673 mm 641 mm 673 mm
- Peli 1470 Polypropylene Case, 332 mm 117 mm 425 mm
- Peli 1600 Polypropylene Case, 494 mm 222 mm 618 mm
- Peli 1510 Polypropylene Case, 351 mm 229 mm 559 mm
- Peli 1170 Polypropylene Case, 212 mm 96 mm 296 mm
