Peli 1510 Polypropylene Case, 351 mm 229 mm 559 mm
- RS Stock No.:
- 930-504
- Mfr. Part No.:
- 1510-001-110E
- Manufacturer:
- Peli
N
Subtotal (1 unit)*
PHP28,934.47
(exc. VAT)
PHP32,406.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,934.47 |
*price indicative
- RS Stock No.:
- 930-504
- Mfr. Part No.:
- 1510-001-110E
- Manufacturer:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Material Type | Polypropylene | |
| Material | Polypropylene | |
| Product Type | Case | |
| Internal Height | 501mm | |
| Series | 1510 | |
| Internal Width | 279mm | |
| Internal Depth | 193mm | |
| External Height | 559mm | |
| Waterproof | No | |
| External Depth | 229mm | |
| External Width | 351mm | |
| Watertight | No | |
| Case Weight | 5.44kg | |
| Wheeled | No | |
| Colour | Black | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Material Type Polypropylene | ||
Material Polypropylene | ||
Product Type Case | ||
Internal Height 501mm | ||
Series 1510 | ||
Internal Width 279mm | ||
Internal Depth 193mm | ||
External Height 559mm | ||
Waterproof No | ||
External Depth 229mm | ||
External Width 351mm | ||
Watertight No | ||
Case Weight 5.44kg | ||
Wheeled No | ||
Colour Black | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Lockable Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The Peli Protector Case offers exceptional military-grade protection for a diverse range of equipment, ensuring that your valuable gear travels safely through the harshest of environments. Its cabin-friendly design allows for convenient carry-on travel.
Watertight, crushproof, and dustproof for total protection
Customisable interior options available for optimal gear fit
Automatic pressure equalisation valve keeps water out
Bold colour options enhance visibility and style
Lightweight design promotes ease of transport
Related links
- Peli 1510 Polypropylene Case, 351 mm 229 mm 559 mm
- Peli 15100 Polypropylene Case Wheeled, 351 mm 229 mm 559 mm
- Viso WAT22T Polymer Waterproof Watertight Transit Case Wheeled, 351 mm 559 mm 229 mm
- Peli 15570 Polypropylene Case, 386 mm 229 mm 487 mm
- Nanuk 935 Plastic Waterproof Watertight Transit Case Wheeled, 356 mm 559 mm 229 mm
- Nanuk 935 Polypropylene Waterproof Watertight Transit Case Wheeled, 559 mm 229 mm 356 mm
- Peli 1510 Plastic Waterproof Transit Case, 555 mm 350 mm 230 mm
- Peli 1460 Polypropylene Case, 323 mm 324 mm 530 mm
