Peli 1510 Polypropylene Case, 351 mm 229 mm 559 mm
- RS Stock No.:
- 930-505
- Mfr. Part No.:
- 1510-510-000E
- Manufacturer:
- Peli
N
Subtotal (1 unit)*
PHP4,624.94
(exc. VAT)
PHP5,179.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 6 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,624.94 |
*price indicative
- RS Stock No.:
- 930-505
- Mfr. Part No.:
- 1510-510-000E
- Manufacturer:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Product Type | Case | |
| Material | Polypropylene | |
| Material Type | Polypropylene | |
| Internal Height | 501mm | |
| Series | 1510 | |
| Internal Depth | 193mm | |
| Internal Width | 279mm | |
| Waterproof | No | |
| External Height | 559mm | |
| External Depth | 229mm | |
| External Width | 351mm | |
| Case Weight | 5.44kg | |
| Watertight | No | |
| Wheeled | No | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Product Type Case | ||
Material Polypropylene | ||
Material Type Polypropylene | ||
Internal Height 501mm | ||
Series 1510 | ||
Internal Depth 193mm | ||
Internal Width 279mm | ||
Waterproof No | ||
External Height 559mm | ||
External Depth 229mm | ||
External Width 351mm | ||
Case Weight 5.44kg | ||
Watertight No | ||
Wheeled No | ||
Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Lockable Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CN
The Peli Protector Case is a Durable and robust storage solution designed for safeguarding a variety of equipment while travelling. Its Compact size ensures maximum convenience during Air travel, providing peace of mind for your sensitive gear.
Watertight, crushproof, and dustproof construction for all-encompassing protection
Cabin-friendly design suitable for carry-on travel across numerous airlines
Customisable interior options to suit diverse storage needs
Precision foam customisation available for optimal equipment fit
Automatic pressure equalisation valve keeps water out while balancing interior pressure
Related links
- Peli 1510 Polypropylene Case, 351 mm 229 mm 559 mm
- Peli 15100 Polypropylene Case Wheeled, 351 mm 229 mm 559 mm
- Viso WAT22T Polymer Waterproof Watertight Transit Case Wheeled, 351 mm 559 mm 229 mm
- Nanuk 935 Plastic Waterproof Watertight Transit Case Wheeled, 356 mm 559 mm 229 mm
- Nanuk 935 Polypropylene Waterproof Watertight Transit Case Wheeled, 559 mm 229 mm 356 mm
- Peli 1560 Polypropylene Case, 455 mm 265 mm 561 mm
- Bosch 1 Drawer Polypropylene Case 322 mm 559 mm 432mm
- Bosch Polypropylene Case Wheeled 476 mm 559 mm 530mm
