Peli 15100 Polypropylene Case Wheeled, 351 mm 229 mm 559 mm
- RS Stock No.:
- 930-553
- Mfr. Part No.:
- 015100-4050-000E
- Manufacturer:
- Peli
N
Subtotal (1 unit)*
PHP13,780.78
(exc. VAT)
PHP15,434.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,780.78 |
*price indicative
- RS Stock No.:
- 930-553
- Mfr. Part No.:
- 015100-4050-000E
- Manufacturer:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Material Type | Polypropylene | |
| Product Type | Case | |
| Material | Polypropylene | |
| Internal Height | 502mm | |
| Series | 15100 | |
| Internal Width | 279mm | |
| Internal Depth | 193mm | |
| Waterproof | No | |
| External Height | 559mm | |
| External Depth | 229mm | |
| External Width | 351mm | |
| Case Weight | 5.44kg | |
| Watertight | No | |
| Wheeled | Yes | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Colour | Black | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Material Type Polypropylene | ||
Product Type Case | ||
Material Polypropylene | ||
Internal Height 502mm | ||
Series 15100 | ||
Internal Width 279mm | ||
Internal Depth 193mm | ||
Waterproof No | ||
External Height 559mm | ||
External Depth 229mm | ||
External Width 351mm | ||
Case Weight 5.44kg | ||
Watertight No | ||
Wheeled Yes | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Colour Black | ||
Lockable Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CN
The Peli Protector Case is a rugged, watertight solution designed to protect sensitive equipment from harsh environments, ensuring safety and reliability for critical gear during transport.
Detachable computer sleeve and accessories pouch provide 2-in-1 protection
Watertight, crushproof, and dustproof for maximum durability
Strong polyurethane wheels with stainless steel bearings ensure easy mobility
An automatic pressure equalization valve balances interior pressure and keeps water out
Retractable extension trolley handle enhances portability
O-ring seal and easy open double-throw latches ensure secure closure
Related links
- Peli 15100 Polypropylene Case Wheeled, 351 mm 229 mm 559 mm
- Peli 1510 Polypropylene Case, 351 mm 229 mm 559 mm
- Viso WAT22T Polymer Waterproof Watertight Transit Case Wheeled, 351 mm 559 mm 229 mm
- Nanuk 935 Plastic Waterproof Watertight Transit Case Wheeled, 356 mm 559 mm 229 mm
- Nanuk 935 Polypropylene Waterproof Watertight Transit Case Wheeled, 559 mm 229 mm 356 mm
- Bosch Polypropylene Case Wheeled 476 mm 559 mm 530mm
- Bosch 3 Drawer Polypropylene Case Wheeled 936 mm 559 mm 530mm
- Bosch Polypropylene Rack 476 mm 559 mm 432mm
