Bosch Polypropylene Case Wheeled 476 mm 559 mm 530mm
- RS Stock No.:
- 870-811
- Mfr. Part No.:
- 1.600.A03.7E1
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP21,467.81
(exc. VAT)
PHP24,043.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,467.81 |
*price indicative
- RS Stock No.:
- 870-811
- Mfr. Part No.:
- 1.600.A03.7E1
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Material | Polypropylene | |
| Product Type | Case | |
| Sub Type | Case | |
| Length | 559mm | |
| Width | 530mm | |
| Height | 476mm | |
| Wheeled | Yes | |
| Lock Type | Padlock | |
| Colour | Black, Blue | |
| Weight | 11.2kg | |
| Standards/Approvals | IP65 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Material Polypropylene | ||
Product Type Case | ||
Sub Type Case | ||
Length 559mm | ||
Width 530mm | ||
Height 476mm | ||
Wheeled Yes | ||
Lock Type Padlock | ||
Colour Black, Blue | ||
Weight 11.2kg | ||
Standards/Approvals IP65 | ||
- COO (Country of Origin):
- SI
The Bosch Contractor 476 Carrying Case System offers an exceptionally Durable and versatile mobile tool storage solution tailored for challenging environments.
Robust IP65-rated, impact-resistant body and metal-reinforced corners protect contents in tough environments
Customisable, wheeled storage unit enhances tool organisation and transport efficiency
Large wheels accommodate any terrain, while side handles provide convenient carrying options
Compatible with L-BOXXes, L-BOXX Contractor cases, and the ProClick portfolio for superior versatility
Related links
- Bosch 3 Drawer Polypropylene Case Wheeled 936 mm 559 mm 530mm
- Bosch 3 Drawer Polypropylene Case 476 mm 559 mm 432mm
- Bosch Polypropylene Rack 476 mm 559 mm 432mm
- Bosch 1 Drawer Polypropylene Case 322 mm 559 mm 432mm
- Bosch 1 Drawer Polypropylene Case 170 mm 559 mm 432mm
- Bosch Polypropylene Storage Container 322 mm 559 mm 432mm
- Nanuk 935 Polypropylene Waterproof Watertight Transit Case Wheeled, 559 mm 229 mm 356 mm
- Viso WAT22T Polymer Waterproof Watertight Transit Case Wheeled, 351 mm 559 mm 229 mm
