Bosch Polypropylene Storage Container 322 mm 559 mm 432mm
- RS Stock No.:
- 870-812
- Mfr. Part No.:
- 1.600.A03.7E2
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP7,964.56
(exc. VAT)
PHP8,920.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,964.56 |
*price indicative
- RS Stock No.:
- 870-812
- Mfr. Part No.:
- 1.600.A03.7E2
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Storage Container | |
| Material | Polypropylene | |
| Number of Compartments | 1 | |
| Sub Type | Container | |
| Length | 559mm | |
| Width | 432mm | |
| Height | 322mm | |
| Wheeled | No | |
| Colour | Black, Blue | |
| Weight | 3.5kg | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Storage Container | ||
Material Polypropylene | ||
Number of Compartments 1 | ||
Sub Type Container | ||
Length 559mm | ||
Width 432mm | ||
Height 322mm | ||
Wheeled No | ||
Colour Black, Blue | ||
Weight 3.5kg | ||
- COO (Country of Origin):
- SI
The Bosch Contractor Crate elevates jobsite storage with its heavy-duty modular engineering. This mobile system provides professional-grade protection against harsh weather and impacts while keeping tools organised.
Impact-resistant body withstands harsh jobsite conditions
Customisable and stackable design simplifies tool organisation
Total weight capacity of 25 kg ensures secure carrying of tools
Two side handles facilitate comfortable transportation
Related links
- Bosch 1 Drawer Polypropylene Case 322 mm 559 mm 432mm
- Bosch Polypropylene Rack 476 mm 559 mm 432mm
- Bosch 1 Drawer Polypropylene Case 170 mm 559 mm 432mm
- Bosch 3 Drawer Polypropylene Case 476 mm 559 mm 432mm
- Bosch Polypropylene Case Wheeled 476 mm 559 mm 530mm
- Bosch 3 Drawer Polypropylene Case Wheeled 936 mm 559 mm 530mm
- Viso WAT22T Polymer Waterproof Watertight Transit Case Wheeled, 351 mm 559 mm 229 mm
- SKF Wrapped V-Belt 559 mm Length
