Bosch 3 Drawer Polypropylene Case 476 mm 559 mm 432mm
- RS Stock No.:
- 870-813
- Mfr. Part No.:
- 1.600.A03.7E3
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP26,663.49
(exc. VAT)
PHP29,863.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,663.49 |
*price indicative
- RS Stock No.:
- 870-813
- Mfr. Part No.:
- 1.600.A03.7E3
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Case | |
| Material | Polypropylene | |
| Sub Type | Case | |
| Length | 559mm | |
| Width | 432mm | |
| Height | 476mm | |
| Wheeled | No | |
| Lock Type | Padlock | |
| Number of Drawers | 3 | |
| Colour | Black, Blue | |
| Weight | 9.7kg | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Case | ||
Material Polypropylene | ||
Sub Type Case | ||
Length 559mm | ||
Width 432mm | ||
Height 476mm | ||
Wheeled No | ||
Lock Type Padlock | ||
Number of Drawers 3 | ||
Colour Black, Blue | ||
Weight 9.7kg | ||
- COO (Country of Origin):
- SI
The Bosch Contractor Drawer elevates jobsite storage with its heavy-duty modular engineering. This mobile system provides professional-grade protection against harsh weather and impacts while keeping tools organised.
Constructed with impact-resistant bodies and metal-reinforced corners for enhanced durability
Includes three drawers: one low and two high for optimal organisation of small items
Customisable and stackable for versatile Storage Options
Fitted with side handles for comfortable carrying
Related links
- Bosch 1 Drawer Polypropylene Case 322 mm 559 mm 432mm
- Bosch 1 Drawer Polypropylene Case 170 mm 559 mm 432mm
- Bosch 3 Drawer Polypropylene Case Wheeled 936 mm 559 mm 530mm
- Bosch Polypropylene Rack 476 mm 559 mm 432mm
- Bosch Polypropylene Storage Container 322 mm 559 mm 432mm
- Bosch Polypropylene Case Wheeled 476 mm 559 mm 530mm
- Nanuk 935 Polypropylene Waterproof Watertight Transit Case Wheeled, 559 mm 229 mm 356 mm
- Viso WAT22T Polymer Waterproof Watertight Transit Case Wheeled, 351 mm 559 mm 229 mm
