Bosch 1 Drawer Polypropylene Case 170 mm 559 mm 432mm
- RS Stock No.:
- 870-809
- Mfr. Part No.:
- 1.600.A03.7DZ
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP10,042.84
(exc. VAT)
PHP11,247.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,042.84 |
*price indicative
- RS Stock No.:
- 870-809
- Mfr. Part No.:
- 1.600.A03.7DZ
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Material | Polypropylene | |
| Product Type | Case | |
| Sub Type | Case | |
| Length | 559mm | |
| Width | 432mm | |
| Height | 170mm | |
| Wheeled | No | |
| Lock Type | Padlock | |
| Number of Drawers | 1 | |
| Colour | Blue | |
| Weight | 4kg | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Material Polypropylene | ||
Product Type Case | ||
Sub Type Case | ||
Length 559mm | ||
Width 432mm | ||
Height 170mm | ||
Wheeled No | ||
Lock Type Padlock | ||
Number of Drawers 1 | ||
Colour Blue | ||
Weight 4kg | ||
- COO (Country of Origin):
- SI
The Bosch Contractor 170 Carrying Case System offers an exceptionally Durable and versatile mobile tool storage solution tailored for challenging environments.
Robust construction with IP65-rating protects contents in challenging environments
Customisable and stackable design allows for optimal organisation of tools
Convenient front handle enables one-handed decoupling for easy carrying
Compatible with L-BOXXes and the ProClick portfolio for versatile storage solutions
Related links
- Bosch 1 Drawer Polypropylene Case 322 mm 559 mm 432mm
- Bosch 3 Drawer Polypropylene Case 476 mm 559 mm 432mm
- Bosch Polypropylene Rack 476 mm 559 mm 432mm
- Bosch Polypropylene Storage Container 322 mm 559 mm 432mm
- Bosch 3 Drawer Polypropylene Case Wheeled 936 mm 559 mm 530mm
- Bosch Polypropylene Case Wheeled 476 mm 559 mm 530mm
- Stanley FatMax 1 Drawer Polypropylene Tool Box 315 mm 430 mm 175mm
- Nanuk 935 Polypropylene Waterproof Watertight Transit Case Wheeled, 559 mm 229 mm 356 mm
