Peli 1560 Polypropylene Case, 455 mm 265 mm 561 mm
- RS Stock No.:
- 930-513
- Mfr. Part No.:
- 1560-510-000E
- Manufacturer:
- Peli
N
Subtotal (1 unit)*
PHP6,781.59
(exc. VAT)
PHP7,595.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 6 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,781.59 |
*price indicative
- RS Stock No.:
- 930-513
- Mfr. Part No.:
- 1560-510-000E
- Manufacturer:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Material | Polypropylene | |
| Material Type | Polypropylene | |
| Product Type | Case | |
| Internal Height | 506mm | |
| Series | 1560 | |
| Internal Width | 380mm | |
| Internal Depth | 229mm | |
| Waterproof | No | |
| External Height | 561mm | |
| External Depth | 265mm | |
| External Width | 455mm | |
| Watertight | No | |
| Case Weight | 7.71kg | |
| Wheeled | No | |
| Colour | Black | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Material Polypropylene | ||
Material Type Polypropylene | ||
Product Type Case | ||
Internal Height 506mm | ||
Series 1560 | ||
Internal Width 380mm | ||
Internal Depth 229mm | ||
Waterproof No | ||
External Height 561mm | ||
External Depth 265mm | ||
External Width 455mm | ||
Watertight No | ||
Case Weight 7.71kg | ||
Wheeled No | ||
Colour Black | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Lockable Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CN
The Peli Protector Case is a robust solution engineered for safeguarding sensitive equipment across extreme conditions, ensuring reliable protection from environmental factors.
Designed with watertight silicone O-ring LID for maximum protection from water ingress
Automatic purge valve equalises Air pressure while keeping water out
Constructed from lightweight yet strong polypropylene for durability
Related links
- Peli 1560 Polypropylene Case, 455 mm 265 mm 561 mm
- Peli 1560 Plastic Waterproof Transit Case, 560 mm 455 mm 265 mm
- Peli 1510 Polypropylene Case, 351 mm 229 mm 559 mm
- RS PRO Plastic Waterproof Watertight Transit Case Wheeled, 560 mm 455 mm 265 mm
- Peli 15100 Polypropylene Case Wheeled, 351 mm 229 mm 559 mm
- Peli 1500 Polypropylene Case, 357 mm 175 mm 471 mm
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "L S N E +" 2 mm
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "U C F M V 2.8 mm Cable Yellow, 2 mm
