Peli 1170 Polypropylene Case, 212 mm 96 mm 296 mm
- RS Stock No.:
- 930-499
- Mfr. Part No.:
- 1170-001-110E
- Manufacturer:
- Peli
N
Subtotal (1 unit)*
PHP8,255.93
(exc. VAT)
PHP9,246.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,255.93 |
*price indicative
- RS Stock No.:
- 930-499
- Mfr. Part No.:
- 1170-001-110E
- Manufacturer:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Material Type | Polypropylene | |
| Product Type | Case | |
| Material | Polypropylene | |
| Internal Height | 268mm | |
| Series | 1170 | |
| Internal Depth | 80mm | |
| Internal Width | 153mm | |
| Waterproof | No | |
| External Height | 296mm | |
| External Depth | 96mm | |
| External Width | 212mm | |
| Case Weight | 890g | |
| Watertight | No | |
| Wheeled | No | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Colour | Black | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Material Type Polypropylene | ||
Product Type Case | ||
Material Polypropylene | ||
Internal Height 268mm | ||
Series 1170 | ||
Internal Depth 80mm | ||
Internal Width 153mm | ||
Waterproof No | ||
External Height 296mm | ||
External Depth 96mm | ||
External Width 212mm | ||
Case Weight 890g | ||
Watertight No | ||
Wheeled No | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Colour Black | ||
Lockable Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- US
The Peli Protector Case is an essential solution for safeguarding sensitive equipment, built to withstand the most challenging environments.
Watertight, crushproof, and dustproof design ensures ultimate protection
Automatic pressure equalization valve prevents water ingress while balancing interior pressure
Made from rugged materials, including a Polypropylene body and ABS latches
Lightweight with open cell core and solid wall construction
Includes easy-open double-throw latches for quick access
Legendary lifetime guarantee where applicable by law
Related links
- Pelican 1170 Plastic Waterproof Watertight Transit Case, 212 mm 96 mm 296 mm
- Peli 1170 Polypropylene Transit Case, 8.34 in 3.78 in
- Peli 1460 Polypropylene Case, 323 mm 324 mm 530 mm
- Peli 1400 Polypropylene Case, 295 mm 146 mm 347 mm
- Peli 370 Polypropylene Case, 673 mm 641 mm 673 mm
- Peli 1470 Polypropylene Case, 332 mm 117 mm 425 mm
- Peli 1600 Polypropylene Case, 494 mm 222 mm 618 mm
- Peli 1510 Polypropylene Case, 351 mm 229 mm 559 mm
