Peli 370 Polypropylene Case, 673 mm 641 mm 673 mm
- RS Stock No.:
- 930-486
- Mfr. Part No.:
- 0370-001-110E
- Manufacturer:
- Peli
N
Subtotal (1 unit)*
PHP75,551.79
(exc. VAT)
PHP84,618.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP75,551.79 |
*price indicative
- RS Stock No.:
- 930-486
- Mfr. Part No.:
- 0370-001-110E
- Manufacturer:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Product Type | Case | |
| Material | Polypropylene | |
| Material Type | Polypropylene | |
| Internal Height | 610mm | |
| Series | 370 | |
| Internal Width | 610mm | |
| Internal Depth | 610mm | |
| Waterproof | No | |
| External Height | 673mm | |
| External Depth | 641mm | |
| External Width | 673mm | |
| Case Weight | 14.5kg | |
| Watertight | No | |
| Wheeled | No | |
| Standards/Approvals | No | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Product Type Case | ||
Material Polypropylene | ||
Material Type Polypropylene | ||
Internal Height 610mm | ||
Series 370 | ||
Internal Width 610mm | ||
Internal Depth 610mm | ||
Waterproof No | ||
External Height 673mm | ||
External Depth 641mm | ||
External Width 673mm | ||
Case Weight 14.5kg | ||
Watertight No | ||
Wheeled No | ||
Standards/Approvals No | ||
Colour Black | ||
Hazardous Area Certification No | ||
IP Rating IP67 | ||
Lockable Yes | ||
- COO (Country of Origin):
- US
The Peli Protector Case designed to safeguard sensitive equipment in extreme environments. With robust construction and superior sealing, it ensures your gear remains protected under challenging conditions.
Watertight, crushproof, and dustproof for ultimate protection
Automatic pressure equalization valve prevents water ingress
O-ring seal enhances waterproof capabilities
Lightweight design with strong materials for Durable transport
Interior foam offers customisable configurations for secure storage
Made in the USA with a legendary lifetime guarantee
Related links
- Peli 1460 Polypropylene Case, 323 mm 324 mm 530 mm
- Peli 1400 Polypropylene Case, 295 mm 146 mm 347 mm
- Peli 1470 Polypropylene Case, 332 mm 117 mm 425 mm
- Peli 1600 Polypropylene Case, 494 mm 222 mm 618 mm
- Peli 1510 Polypropylene Case, 351 mm 229 mm 559 mm
- Peli 1170 Polypropylene Case, 212 mm 96 mm 296 mm
- Peli 1490 Polypropylene Case, 354 mm 119 mm 504 mm
- Peli 1500 Polypropylene Case, 357 mm 175 mm 471 mm
