Peli 1400 Polypropylene Case, 295 mm 146 mm 347 mm
- RS Stock No.:
- 930-577
- Mfr. Part No.:
- 1400-001-110E
- Manufacturer:
- Peli
N
Subtotal (1 unit)*
PHP15,200.72
(exc. VAT)
PHP17,024.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 3 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,200.72 |
*price indicative
- RS Stock No.:
- 930-577
- Mfr. Part No.:
- 1400-001-110E
- Manufacturer:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Product Type | Case | |
| Material Type | Polypropylene | |
| Material | Polypropylene | |
| Internal Height | 300mm | |
| Series | 1400 | |
| Internal Width | 225mm | |
| Internal Depth | 132mm | |
| Waterproof | No | |
| External Height | 347mm | |
| External Depth | 146mm | |
| External Width | 295mm | |
| Watertight | No | |
| Case Weight | 1.8kg | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Colour | Black | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Product Type Case | ||
Material Type Polypropylene | ||
Material Polypropylene | ||
Internal Height 300mm | ||
Series 1400 | ||
Internal Width 225mm | ||
Internal Depth 132mm | ||
Waterproof No | ||
External Height 347mm | ||
External Depth 146mm | ||
External Width 295mm | ||
Watertight No | ||
Case Weight 1.8kg | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Colour Black | ||
IP Rating IP67 | ||
Lockable Yes | ||
- COO (Country of Origin):
- DE
The Peli Protector Case is a rugged storage solution designed to safeguard sensitive equipment in extreme environments.
Watertight, crushproof, and dustproof construction ensures reliable protection
Automatic pressure equalization valve keeps water out while balancing interior pressure
Comfortable rubber over-moulded handle enhances portability
Related links
- Peli 1400 Polypropylene Case, 295 mm 146 mm 347 mm
- Peli 1400 Plastic Waterproof Transit Case, 339 mm 295 mm 152 mm
- Peli 1460 Polypropylene Case, 323 mm 324 mm 530 mm
- Peli 370 Polypropylene Case, 673 mm 641 mm 673 mm
- Peli 1470 Polypropylene Case, 332 mm 117 mm 425 mm
- Peli 1600 Polypropylene Case, 494 mm 222 mm 618 mm
- Peli 1510 Polypropylene Case, 351 mm 229 mm 559 mm
- Peli 1170 Polypropylene Case, 212 mm 96 mm 296 mm
