Peli 1490 Polypropylene Case, 354 mm 119 mm 504 mm
- RS Stock No.:
- 930-589
- Mfr. Part No.:
- 1490-000-110E
- Manufacturer:
- Peli
N
Subtotal (1 unit)*
PHP31,512.49
(exc. VAT)
PHP35,293.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,512.49 |
*price indicative
- RS Stock No.:
- 930-589
- Mfr. Part No.:
- 1490-000-110E
- Manufacturer:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Product Type | Case | |
| Material Type | Polypropylene | |
| Material | Polypropylene | |
| Internal Height | 451mm | |
| Series | 1490 | |
| Internal Width | 289mm | |
| Internal Depth | 105mm | |
| External Height | 504mm | |
| Waterproof | No | |
| External Depth | 119mm | |
| External Width | 354mm | |
| Case Weight | 2.48kg | |
| Watertight | No | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Colour | Black | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Product Type Case | ||
Material Type Polypropylene | ||
Material Polypropylene | ||
Internal Height 451mm | ||
Series 1490 | ||
Internal Width 289mm | ||
Internal Depth 105mm | ||
External Height 504mm | ||
Waterproof No | ||
External Depth 119mm | ||
External Width 354mm | ||
Case Weight 2.48kg | ||
Watertight No | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Colour Black | ||
IP Rating IP67 | ||
Lockable Yes | ||
- COO (Country of Origin):
- US
The Peli Protector Case with foam includes customisable inserts to provide tailored cushioning for delicate items.
Double safety locking latches ensure secure closure
Automatic pressure equalization valve prevents water entry
Comfortable over-moulded rubber handle adds portability
O-ring seal creates a watertight barrier
Constructed with a strong and lightweight solid wall design
Foam options include Pick N Pluck for flexible storage
Legendary lifetime guarantee reflects product confidence
Exterior dimensions accommodate large devices up to 17.3 inches
Related links
- Peli 1490 Polypropylene Case, 354 mm 119 mm 504 mm
- Peli 1495 Polypropylene Case, 436 mm 122 mm 545 mm
- Peli 1170 Polypropylene Transit Case, 8.34 in 3.78 in
- Peli 1600 Polypropylene Transit Case, 492 mm 223 mm 620 mm
- Peli 1610 Polypropylene Transit Case, 19.69 in 11.88 in
- Peli 1560 Plastic Waterproof Transit Case, 560 mm 455 mm 265 mm
- Peli 1200 Plastic Waterproof Transit Case, 270 mm 246 mm 124 mm
- Peli 1670 Plastic Waterproof Transit Case, 284 mm 788 mm 492 mm
