Peli 1495 Polypropylene Case, 436 mm 122 mm 545 mm
- RS Stock No.:
- 930-591
- Mfr. Part No.:
- 1495-000-110E
- Manufacturer:
- Peli
N
Subtotal (1 unit)*
PHP32,037.13
(exc. VAT)
PHP35,881.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,037.13 |
*price indicative
- RS Stock No.:
- 930-591
- Mfr. Part No.:
- 1495-000-110E
- Manufacturer:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Material Type | Polypropylene | |
| Material | Polypropylene | |
| Product Type | Case | |
| Internal Height | 479mm | |
| Series | 1495 | |
| Internal Depth | 97mm | |
| Internal Width | 333mm | |
| External Height | 545mm | |
| Waterproof | No | |
| External Depth | 122mm | |
| External Width | 436mm | |
| Case Weight | 3.28kg | |
| Watertight | No | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Colour | Black | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Material Type Polypropylene | ||
Material Polypropylene | ||
Product Type Case | ||
Internal Height 479mm | ||
Series 1495 | ||
Internal Depth 97mm | ||
Internal Width 333mm | ||
External Height 545mm | ||
Waterproof No | ||
External Depth 122mm | ||
External Width 436mm | ||
Case Weight 3.28kg | ||
Watertight No | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Colour Black | ||
Lockable Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- US
The Peli Protector Case with foam includes protective inserts for securing delicate items during transport.
Watertight, crushproof, and dustproof construction ensures the safety of contents
Automatic pressure equalization valve balances interior pressure and keeps water out
Over-moulded rubber handle and padded shoulder strap enhance portability
Includes a 3 dial combination lock for added security
Made from Durable materials like polypropylene and stainless steel
Related links
- Peli 1490 Polypropylene Case, 354 mm 119 mm 504 mm
- Peli 1170 Polypropylene Transit Case, 8.34 in 3.78 in
- Peli 1600 Polypropylene Transit Case, 492 mm 223 mm 620 mm
- Peli 1610 Polypropylene Transit Case, 19.69 in 11.88 in
- Peli 15570 Polypropylene Case, 386 mm 229 mm 487 mm
- Peli 1460 Polypropylene Case, 323 mm 324 mm 530 mm
- Peli 15560 Polypropylene Case Wheeled, 355 mm 228 mm 558 mm
- Peli 16900 Polypropylene Case Wheeled, 721 mm 448 mm 849 mm
