Peli 1550 Polypropylene Case, 435 mm 216 mm 525 mm
- RS Stock No.:
- 930-509
- Mfr. Part No.:
- 1550-001-110E
- Manufacturer:
- Peli
N
Subtotal (1 unit)*
PHP27,092.24
(exc. VAT)
PHP30,343.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,092.24 |
*price indicative
- RS Stock No.:
- 930-509
- Mfr. Part No.:
- 1550-001-110E
- Manufacturer:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Product Type | Case | |
| Material Type | Polypropylene | |
| Material | Polypropylene | |
| Internal Height | 473mm | |
| Series | 1550 | |
| Internal Depth | 194mm | |
| Internal Width | 360mm | |
| External Height | 525mm | |
| Waterproof | No | |
| External Depth | 216mm | |
| External Width | 435mm | |
| Watertight | No | |
| Case Weight | 4.8kg | |
| Wheeled | No | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Colour | Black | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Product Type Case | ||
Material Type Polypropylene | ||
Material Polypropylene | ||
Internal Height 473mm | ||
Series 1550 | ||
Internal Depth 194mm | ||
Internal Width 360mm | ||
External Height 525mm | ||
Waterproof No | ||
External Depth 216mm | ||
External Width 435mm | ||
Watertight No | ||
Case Weight 4.8kg | ||
Wheeled No | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Colour Black | ||
IP Rating IP67 | ||
Lockable Yes | ||
- COO (Country of Origin):
- DE
The Peli Protector Case is a Durable solution for safeguarding sensitive equipment, engineered to withstand extreme environments since 1976, ensuring reliable protection against harsh conditions.
Watertight, crushproof, and dustproof design for maximum protection
Automatic pressure equalization valve prevents water ingress while balancing interior pressure
Comfortable rubber over-moulded handles offer easy transportation
Lightweight yet strong open cell core with solid wall construction
Easy-to-operate double throw latches facilitate quick access
Related links
- Peli 1550 Polypropylene Case, 435 mm 216 mm 525 mm
- Peli 1460 Polypropylene Case, 323 mm 324 mm 530 mm
- Peli 1400 Polypropylene Case, 295 mm 146 mm 347 mm
- Peli 370 Polypropylene Case, 673 mm 641 mm 673 mm
- Peli 1470 Polypropylene Case, 332 mm 117 mm 425 mm
- Peli 1600 Polypropylene Case, 494 mm 222 mm 618 mm
- Peli 1510 Polypropylene Case, 351 mm 229 mm 559 mm
- Peli 1170 Polypropylene Case, 212 mm 96 mm 296 mm
