Peli 1550 Polypropylene Case, 435 mm 216 mm 525 mm
- RS Stock No.:
- 930-510
- Mfr. Part No.:
- 1550-001-150E
- Manufacturer:
- Peli
N
Subtotal (1 unit)*
PHP27,092.24
(exc. VAT)
PHP30,343.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,092.24 |
*price indicative
- RS Stock No.:
- 930-510
- Mfr. Part No.:
- 1550-001-150E
- Manufacturer:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Product Type | Case | |
| Material | Polypropylene | |
| Material Type | Polypropylene | |
| Internal Height | 473mm | |
| Series | 1550 | |
| Internal Width | 360mm | |
| Internal Depth | 194mm | |
| External Height | 525mm | |
| Waterproof | No | |
| External Depth | 216mm | |
| External Width | 435mm | |
| Case Weight | 4.8kg | |
| Watertight | No | |
| Wheeled | No | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Colour | Orange | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Product Type Case | ||
Material Polypropylene | ||
Material Type Polypropylene | ||
Internal Height 473mm | ||
Series 1550 | ||
Internal Width 360mm | ||
Internal Depth 194mm | ||
External Height 525mm | ||
Waterproof No | ||
External Depth 216mm | ||
External Width 435mm | ||
Case Weight 4.8kg | ||
Watertight No | ||
Wheeled No | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Colour Orange | ||
IP Rating IP67 | ||
Lockable Yes | ||
- COO (Country of Origin):
- DE
The Peli Protector Case is a robust solution designed for the secure transport of sensitive equipment in extreme conditions. Engineered to withstand harsh environments, it guarantees protection for valuable gear against impactful elements.
Watertight, crushproof, and dustproof construction ensures reliability in adverse conditions
Automatic pressure equalization valve maintains internal pressure balance while keeping water out
Designed with an O-ring seal and over-moulded rubber handles for enhanced functionality
Related links
- Peli 1550 Polypropylene Case, 435 mm 216 mm 525 mm
- Peli 1200 Polypropylene Case, 246 mm 124 mm 270 mm
- Peli 1400 Polypropylene Case, 295 mm 146 mm 347 mm
- Peli 1500 Polypropylene Case, 357 mm 175 mm 471 mm
- Peli 1450 Polypropylene Case, 331 mm 175 mm 409 mm
- Peli 1600 Polypropylene Case, 494 mm 222 mm 618 mm
- Peli 1550 Plastic Waterproof Transit Case, 524 mm 428 mm 206 mm
- Nanuk 940 Polypropylene Waterproof Watertight Transit Case, 557 mm 216 mm 428 mm
