Peli 1400 Polypropylene Case, 295 mm 146 mm 347 mm
- RS Stock No.:
- 930-578
- Mfr. Part No.:
- 1400-001-150E
- Manufacturer:
- Peli
N
Subtotal (1 unit)*
PHP15,200.72
(exc. VAT)
PHP17,024.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,200.72 |
*price indicative
- RS Stock No.:
- 930-578
- Mfr. Part No.:
- 1400-001-150E
- Manufacturer:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Product Type | Case | |
| Material | Polypropylene | |
| Material Type | Polypropylene | |
| Internal Height | 300mm | |
| Series | 1400 | |
| Internal Width | 225mm | |
| Internal Depth | 132mm | |
| External Height | 347mm | |
| Waterproof | No | |
| External Depth | 146mm | |
| External Width | 295mm | |
| Case Weight | 1.8kg | |
| Watertight | No | |
| Wheeled | No | |
| Colour | Black | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Product Type Case | ||
Material Polypropylene | ||
Material Type Polypropylene | ||
Internal Height 300mm | ||
Series 1400 | ||
Internal Width 225mm | ||
Internal Depth 132mm | ||
External Height 347mm | ||
Waterproof No | ||
External Depth 146mm | ||
External Width 295mm | ||
Case Weight 1.8kg | ||
Watertight No | ||
Wheeled No | ||
Colour Black | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Lockable Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The Peli Protector Case offers robust protection for sensitive equipment, designed to withstand harsh environments while ensuring your gear remains safe from external conditions.
Watertight, crushproof, and dustproof construction for superior protection
Automatic pressure equalization valve prevents water ingress
Comfortable rubber over-moulded handle for easy transport
Related links
- Peli 1400 Polypropylene Case, 295 mm 146 mm 347 mm
- Peli 1550 Polypropylene Case, 435 mm 216 mm 525 mm
- Peli 1200 Polypropylene Case, 246 mm 124 mm 270 mm
- Peli 1500 Polypropylene Case, 357 mm 175 mm 471 mm
- Peli 1450 Polypropylene Case, 331 mm 175 mm 409 mm
- Peli 1600 Polypropylene Case, 494 mm 222 mm 618 mm
- Peli 1400 Plastic Waterproof Transit Case, 339 mm 295 mm 152 mm
- RS PRO White Cold Rolled Steel Instrument Case 115 mm 146 mm
