Bosch 14 Piece Hand Tool Tool Set with Zipper bag
- RS Stock No.:
- 674-189
- Mfr. Part No.:
- 1600A02BY3
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 set)*
PHP4,737.31
(exc. VAT)
PHP5,305.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP4,737.31 |
*price indicative
- RS Stock No.:
- 674-189
- Mfr. Part No.:
- 1600A02BY3
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Tool Set | |
| Set Type | Hand Tool | |
| Kit Contents | Snap Off Knife | |
| Number of Pieces | 14 | |
| Storage Type | Zipper bag | |
| VDE/1000V Approved | No | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Tool Set | ||
Set Type Hand Tool | ||
Kit Contents Snap Off Knife | ||
Number of Pieces 14 | ||
Storage Type Zipper bag | ||
VDE/1000V Approved No | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch tool set is a Compact hand tool assortment designed for general household maintenance and light trade tasks. It groups essential implements into a single kit for straightforward access and transport, supplied within a zipped storage pouch and meeting CE conformity for Basic safety standards.
Contains 14 pieces providing broad functionality for varied tasks
Includes combination pliers enabling gripping and cutting operations
Supplied with hammer and accessories for light striking work
Incorporates a screwdriver for fastening and removal duties
Related links
- Bosch 14 Piece Hand Tool Tool Set with Zipper bag
- Bosch 25 Piece Hand Tool Tool Set with Zipper bag
- Bosch 26 Piece Hand Tool Tool Set with Zipper bag
- Bosch 52 Piece Hand Tool Tool Set with Case
- Bosch 64 Piece Hand Tool Tool Set with Carrying Case
- Bosch 132 Piece Hand Tool Tool Set with Carrying Case
- Bosch 37 Piece Hand Tool Tool Kit with Case VDE/1000V Approved
- Bosch 5 Piece Hand Tool Tool Kit with Tray VDE/1000V Approved
