Bosch 52 Piece Hand Tool Tool Set with Case
- RS Stock No.:
- 673-829
- Mfr. Part No.:
- 1600A02BY7
- Manufacturer:
- Bosch
N
Subtotal (1 set)*
PHP15,791.35
(exc. VAT)
PHP17,686.31
(inc. VAT)
Stock information currently inaccessible - Please check back later
Set(s) | Per Set |
|---|---|
| 1 + | PHP15,791.35 |
*price indicative
- RS Stock No.:
- 673-829
- Mfr. Part No.:
- 1600A02BY7
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Set Type | Hand Tool | |
| Product Type | Tool Set | |
| Kit Contents | 9 x hex key | |
| Number of Pieces | 52 | |
| Storage Type | Case | |
| VDE/1000V Approved | No | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Set Type Hand Tool | ||
Product Type Tool Set | ||
Kit Contents 9 x hex key | ||
Number of Pieces 52 | ||
Storage Type Case | ||
VDE/1000V Approved No | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch tool set is a 52-piece hand tool collection supplied in a storage case for general maintenance and repair tasks. It combines driving, gripping, cutting and measuring tools to support a wide range of mechanical and domestic operations while remaining portable and organised.
1/4 inch drive ratchet and sockets for controlled torque delivery
200mm adjustable spanner tool kit for variable fastener sizes
Combination and long‑nose pliers 180mm for gripping and precision work
Snap‑off knife with 3 blades included for repeatable cutting edges
Related links
- Bosch 64 Piece Hand Tool Tool Set with Carrying Case
- Bosch 132 Piece Hand Tool Tool Set with Carrying Case
- Bosch 25 Piece Hand Tool Tool Set with Zipper bag
- Bosch 26 Piece Hand Tool Tool Set with Zipper bag
- Bosch 14 Piece Hand Tool Tool Set with Zipper bag
- Bosch 37 Piece Hand Tool Tool Kit with Case VDE/1000V Approved
- Teng Tools 6 Piece Tool Kit Tool Set with Case
- HAZET 56 Piece Tool Kit Tool Set with Case
