Bosch 132 Piece Hand Tool Tool Set with Carrying Case
- RS Stock No.:
- 673-820
- Mfr. Part No.:
- 1600A02Z9B
- Manufacturer:
- Bosch
N
Subtotal (1 set)*
PHP15,791.35
(exc. VAT)
PHP17,686.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP15,791.35 |
*price indicative
- RS Stock No.:
- 673-820
- Mfr. Part No.:
- 1600A02Z9B
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Tool Set | |
| Set Type | Hand Tool | |
| Kit Contents | Carrying Case | |
| Number of Pieces | 132 | |
| Storage Type | Carrying Case | |
| VDE/1000V Approved | No | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Tool Set | ||
Set Type Hand Tool | ||
Kit Contents Carrying Case | ||
Number of Pieces 132 | ||
Storage Type Carrying Case | ||
VDE/1000V Approved No | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
The Bosch tool set provides a comprehensive hand tool collection for mechanical and maintenance tasks, supplied in a portable carrying case for organised storage and transport. It combines ratchets, sockets, wrenches, hex keys and a wide variety of screwdriver bits to support general assembly, vehicle maintenance and workshop operations while meeting CE approval standards.
132-piece inventory offers broad functionality across tasks
1/4 and 1/2 inch ratchet kit enables varied torque
Related links
- Bosch 64 Piece Hand Tool Tool Set with Carrying Case
- Bosch 52 Piece Hand Tool Tool Set with Case
- Bosch 25 Piece Hand Tool Tool Set with Zipper bag
- Bosch 26 Piece Hand Tool Tool Set with Zipper bag
- Bosch 14 Piece Hand Tool Tool Set with Zipper bag
- Bosch 37 Piece Hand Tool Tool Kit with Case VDE/1000V Approved
- Bosch 5 Piece Hand Tool Tool Kit with Tray VDE/1000V Approved
- Bosch 7 Piece Hand Tool Tool Kit with Tray VDE/1000V Approved
