Bosch 7 Piece Hand Tool Tool Kit with Tray VDE/1000V Approved
- RS Stock No.:
- 674-187
- Mfr. Part No.:
- 1600A02NG3
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 set)*
PHP8,199.73
(exc. VAT)
PHP9,183.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Set(s) | Per Set |
|---|---|
| 1 + | PHP8,199.73 |
*price indicative
- RS Stock No.:
- 674-187
- Mfr. Part No.:
- 1600A02NG3
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Set Type | Hand Tool | |
| Product Type | Tool Kit | |
| Kit Contents | 5/Ph 1, 5/6, 1 Vde Long Nose Pliers Straight And 1 Single-Pole Phase Tester, 3 Vde Screwdrivers Sl 3, 1 Vde Diagonal Side Cutter | |
| Number of Pieces | 7 | |
| VDE/1000V Approved | Yes | |
| Storage Type | Tray | |
| Standards/Approvals | DIN EN/IEC 60900, DIN VDE 0680-6 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Set Type Hand Tool | ||
Product Type Tool Kit | ||
Kit Contents 5/Ph 1, 5/6, 1 Vde Long Nose Pliers Straight And 1 Single-Pole Phase Tester, 3 Vde Screwdrivers Sl 3, 1 Vde Diagonal Side Cutter | ||
Number of Pieces 7 | ||
VDE/1000V Approved Yes | ||
Storage Type Tray | ||
Standards/Approvals DIN EN/IEC 60900, DIN VDE 0680-6 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Insulated, simple, and convenient VDE hand tools set, comprising 7 essential tools for electrical work. The set includes a 160 mm diagonal side cutter, 200 mm long nose pliers, and three screwdrivers (SL 3.5, SL 6.5, and PH 2), all VDE-certified for safety and reliability.
Precise Durable and comfortable
VDE certified up to 1 000 volts according to DIN EN/IEC 60900
Related links
- Bosch 5 Piece Hand Tool Tool Kit with Tray VDE/1000V Approved
- Bosch 37 Piece Hand Tool Tool Kit with Case VDE/1000V Approved
- Bosch 7-Piece Hammer Set for Hand Drilling, HSS Bits
- Wera 45 Piece Tool Tool Kit with Foam Tray VDE/1000V Approved
- Wiha 7 Piece Electrician Tool Kit Tool Kit with Pouch VDE/1000V Approved
- RS PRO 7 Piece Electrician Tool Kit Tool Kit with Case VDE/1000V Approved
- Bosch 52 Piece Hand Tool Tool Set with Case
- Bosch 25 Piece Hand Tool Tool Set with Zipper bag
